Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
IRF7241TRPBF
MOSFET P-CH 40V 6.2A 8SO
Infineon Technologies
9,747
In Stock
1 : $1.01000
Cut Tape (CT)
4,000 : $0.42935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V6.2A (Ta)4.5V, 10V41mOhm @ 6.2A, 10V3V @ 250µA80 nC @ 10 V±20V3220 pF @ 25 V-2.5W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
SOT223-3L
IRLL2705TRPBF
MOSFET N-CH 55V 3.8A SOT223
Infineon Technologies
83,301
In Stock
1 : $1.05000
Cut Tape (CT)
2,500 : $0.44490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)55 V3.8A (Ta)4V, 10V40mOhm @ 3.8A, 10V2V @ 250µA48 nC @ 10 V±16V870 pF @ 25 V-1W (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
Showing
1 - 2
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.