Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $3.24000 Cut Tape (CT) 1,500 : $1.71061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 40.2A (Ta), 263A (Tc) | 4.5V, 10V | 1.4mOhm @ 23A, 10V | 3V @ 250µA | 217 nC @ 4.5 V | ±25V | 14950 pF @ 15 V | - | 3.3W (Ta), 138.9W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : $0.83000 Cut Tape (CT) 2,000 : $0.31973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 100A (Tc) | 4.5V, 10V | 3.2mOhm @ 20A, 10V | 3V @ 250µA | 44 nC @ 10 V | ±20V | 2370 pF @ 15 V | - | 2.4W (Ta), 62W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN |