Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO252-3
IPD30N10S3L34ATMA1
MOSFET N-CH 100V 30A TO252-3
Infineon Technologies
16,597
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.72415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V30A (Tc)4.5V, 10V31mOhm @ 30A, 10V2.4V @ 29µA31 nC @ 10 V±20V1976 pF @ 25 V-57W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3-11TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD50N04S4L08ATMA1
MOSFET N-CH 40V 50A TO252-3
Infineon Technologies
1,350
In Stock
1 : $1.10000
Cut Tape (CT)
2,500 : $0.48772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V50A (Tc)4.5V, 10V7.3mOhm @ 50A, 10V2.2V @ 17µA30 nC @ 10 V+20V, -16V2340 pF @ 25 V-46W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3-313TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD50P04P4L11ATMA2
MOSFET P-CH 40V 50A TO252-3
Infineon Technologies
0
In Stock
1 : $1.81000
Cut Tape (CT)
2,500 : $0.80010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V50A (Tc)4.5V, 10V10.6mOhm @ 50A, 10V2.2V @ 85µA59 nC @ 10 V+5V, -16V3900 pF @ 25 V-58W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3-313TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD90N04S404ATMA1
MOSFET N-CH 40V 90A TO252-3
Infineon Technologies
0
In Stock
1 : $1.52000
Cut Tape (CT)
2,500 : $0.67165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)40 V90A (Tc)10V4.1mOhm @ 90A, 10V4V @ 35.2mA43 nC @ 10 V±20V3440 pF @ 25 V-71W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3-313TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
SPD30P06PGBTMA1
MOSFET P-CH 60V 30A TO252-3
Infineon Technologies
0
In Stock
1 : $2.03000
Cut Tape (CT)
2,500 : $1.00222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V30A (Tc)10V75mOhm @ 21.5A, 10V4V @ 1.7mA48 nC @ 10 V±20V1535 pF @ 25 V-125W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD50P04P4L11ATMA1
MOSFET P-CH 40V 50A TO252-3
Infineon Technologies
0
In Stock
1 : $1.81000
Cut Tape (CT)
2,500 : $0.80010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Not For New DesignsP-ChannelMOSFET (Metal Oxide)40 V50A (Tc)4.5V, 10V10.6mOhm @ 50A, 10V2.2V @ 85µA59 nC @ 10 V±16V3900 pF @ 25 V-58W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3-313TO-252-3, DPak (2 Leads + Tab), SC-63
TO252-3
IPD90P03P4L04ATMA2
MOSFET P-CH 30V 90A TO252-31
Infineon Technologies
0
In Stock
1 : $2.99000
Cut Tape (CT)
2,500 : $1.47875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V90A (Tc)-4.1mOhm @ 90A, 10V2V @ 253µA160 nC @ 10 V+5V, -16V11300 pF @ 25 V-137W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3-11TO-252-3, DPak (2 Leads + Tab), SC-63
Showing
1 - 7
of 7

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.