Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,051 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.27862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 4V, 10V | 110mOhm @ 2.5A, 10V | 2.5V @ 1mA | 4.4 nC @ 5 V | ±20V | 320 pF @ 10 V | - | 950mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | |||
1,800 In Stock | 1 : $7.04000 Cut Tape (CT) 1,800 : $3.99179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 37A (Ta), 330A (Tc) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.8V @ 230µA | 180 nC @ 10 V | ±20V | 13000 pF @ 40 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module |