Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,196 In Stock | 1 : $19.94000 Tube | - | Tube | Active | N-Channel | - | 650 V | 85A (Tc) | 12V | 35mOhm @ 50A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
60 In Stock | 1 : $20.47000 Tube | - | Tube | Active | N-Channel | - | 650 V | 85A (Tc) | 12V | 35mOhm @ 50A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
4,973 In Stock | 1 : $8.14000 Tube | - | Tube | Active | N-Channel | - | 650 V | 31A (Tc) | 12V | 100mOhm @ 20A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
918 In Stock | 1 : $10.55000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 18.4A (Tc) | 12V | 180mOhm @ 5A, 12V | 5.5V @ 10mA | 30 nC @ 15 V | ±25V | 738 pF @ 100 V | - | 166.7W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
1,072 In Stock | 1 : $15.82000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 34.5A (Tc) | 12V | 90mOhm @ 20A, 12V | 6V @ 10mA | 46 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 254.2W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
180 In Stock | 1 : $8.74000 Tube | - | Tube | Active | N-Channel | - | 650 V | 31A (Tc) | 12V | 111mOhm @ 20A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
8,689 In Stock | 1 : $9.03000 Tube | - | Tube | Active | N-Channel | - | 650 V | 31A (Tc) | 12V | 100mOhm @ 20A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
41 In Stock | 1 : $12.38000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
546 In Stock | 1 : $8.74000 Tube | - | Tube | Active | N-Channel | - | 650 V | 31A (Tc) | 12V | 100mOhm @ 20A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock | 1 : $14.09000 Tube | - | Tube | Active | N-Channel | - | 650 V | 54A (Tc) | 12V | 52mOhm @ 40A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 326W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |