Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,718 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.18912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.6A (Tc) | 4.5V, 10V | 290mOhm @ 2A, 10V | 2.5V @ 250µA | 5.4 nC @ 4.5 V | ±20V | 355 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 1 : $1.03000 Cut Tape (CT) 3,000 : $0.43659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 63mOhm @ 4.3A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 470 pF @ 25 V | - | 33W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 |