Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,673 In Stock | 1 : $20.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 47A (Tc) | 10V | 70mOhm @ 30A, 10V | 3.9V @ 2.7mA | 320 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 415W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
50 In Stock | 1 : $12.52000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 53A (Tc) | 10V | 70mOhm @ 25.8A, 10V | 3.5V @ 1.72mA | 170 nC @ 10 V | ±20V | 3800 pF @ 100 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
55 In Stock | 1 : $20.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 80A (Tc) | 10V | 70mOhm @ 500mA, 10V | 5V @ 8mA | 190 nC @ 10 V | ±30V | 13100 pF @ 25 V | - | 1300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
1,785 In Stock | 1 : $9.33000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 72mOhm @ 26A, 10V | 5V @ 250µA | 215 nC @ 10 V | ±20V | 8660 pF @ 100 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |