Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
764,475 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.07728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
382,847 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.16200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 2.7V, 4.5V | 160mOhm @ 1.5A, 4.5V | 1V @ 250µA | 5 nC @ 4.5 V | ±8V | 162 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,121 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.18716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 3A (Ta) | 4.5V, 10V | 45mOhm @ 3.9A, 10V | 3V @ 250µA | 15 nC @ 10 V | ±20V | 540 pF @ 20 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | 1 : $0.88000 Cut Tape (CT) 4,000 : $0.37323 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta) | 4.5V, 10V | 100mOhm @ 4A, 10V | 2V @ 250µA | 20 nC @ 10 V | ±20V | 345 pF @ 25 V | - | 3W (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA |