Showing
1 - 25
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
UJ4SC075006K4S
UJ4C075060K4S
SICFET N-CH 750V 28A TO247-4
UnitedSiC
2,328
In Stock
1 : $10.59000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V28A (Tc)-74mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-155W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4L
UF3C065040K4S
MOSFET N-CH 650V 54A TO247-4
UnitedSiC
2,235
In Stock
1 : $14.22000
Tube
-
Tube
ActiveN-Channel-650 V54A (Tc)12V52mOhm @ 40A, 12V6V @ 10mA43 nC @ 12 V±25V1500 pF @ 100 V-326W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4SC075006K4S
UJ4C075018K4S
SICFET N-CH 750V 81A TO247-4
UnitedSiC
1,569
In Stock
1 : $19.59000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V81A (Tc)-23mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-385W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4L
UF3C065030K4S
MOSFET N-CH 650V 85A TO247-4
UnitedSiC
1,830
In Stock
1 : $20.16000
Tube
-
Tube
ActiveN-Channel-650 V85A (Tc)12V35mOhm @ 50A, 12V6V @ 10mA43 nC @ 12 V±25V1500 pF @ 100 V-441W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4 Top
G3R30MT12K
SIC MOSFET N-CH 90A TO247-4
GeneSiC Semiconductor
2,528
In Stock
1 : $24.79000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V90A (Tc)15V36mOhm @ 50A, 15V2.69V @ 12mA155 nC @ 15 V±15V3901 pF @ 800 V-400W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-3L
UJ3C120040K3S
SICFET N-CH 1200V 65A TO247-3
UnitedSiC
1,972
In Stock
1 : $29.30000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V65A (Tc)12V45mOhm @ 40A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-429W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3L
UF3C120040K3S
SICFET N-CH 1200V 65A TO247-3
UnitedSiC
1,053
In Stock
1 : $29.30000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V65A (Tc)12V45mOhm @ 40A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-429W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
NTH4L022N120M3S
NTH4L022N120M3S
SIC MOS TO247-4L 22MOHM 1200V
onsemi
154
In Stock
1 : $36.15000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V68A (Tc)18V30mOhm @ 40A, 18V4.4V @ 20mA151 nC @ 18 V+22V, -10V3175 pF @ 800 V-352W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4LTO-247-4
TO-247-4 Top
G3R20MT12K
SIC MOSFET N-CH 128A TO247-4
GeneSiC Semiconductor
625
In Stock
1 : $39.70000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V128A (Tc)15V24mOhm @ 60A, 15V2.69V @ 15mA219 nC @ 15 V±15V5873 pF @ 800 V-542W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-3L
UF3SC120016K3S
SICFET N-CH 1200V 107A TO247-3
UnitedSiC
858
In Stock
1 : $53.01000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V107A (Tc)12V21mOhm @ 50A, 12V6V @ 10mA218 nC @ 15 V±20V7824 pF @ 800 V-517W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-4L
UF3SC120016K4S
SICFET N-CH 1200V 107A TO247-4
UnitedSiC
2,139
In Stock
1 : $56.25000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V107A (Tc)12V21mOhm @ 50A, 12V6V @ 10mA218 nC @ 15 V±20V7824 pF @ 800 V-517W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4L
UF3SC065007K4S
MOSFET N-CH 650V 120A TO247-4
UnitedSiC
3,047
In Stock
1 : $78.82000
Tube
-
Tube
ActiveN-Channel-650 V120A (Tc)12V9mOhm @ 50A, 12V6V @ 10mA214 nC @ 15 V±20V--789W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UF3C120080B7S
UF3C120080B7S
SICFET P-CH 1200V 28.8A D2PAK-7
UnitedSiC
1,755
In Stock
1 : $13.71000
Cut Tape (CT)
800 : $9.46415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V28.8A (Tc)-105mOhm @ 20A, 12V6V @ 10mA23 nC @ 12 V±25V754 pF @ 100 V-190W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
UJ4SC075006K4S
UJ4C075033K4S
750V/33MOHM, SIC, CASCODE, G4, T
UnitedSiC
469
In Stock
1 : $11.84000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V47A (Tc)12V41mOhm @ 30A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-242W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-3L
UJ3C120070K3S
SICFET N-CH 1200V 34.5A TO247-3
UnitedSiC
618
In Stock
1 : $15.82000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V34.5A (Tc)12V90mOhm @ 20A, 12V6V @ 10mA46 nC @ 15 V±25V1500 pF @ 100 V-254.2W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-4L
UF3C120080K4S
SICFET N-CH 1200V 33A TO247-4
UnitedSiC
2,492
In Stock
1 : $15.94000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V33A (Tc)12V100mOhm @ 20A, 12V6V @ 10mA43 nC @ 12 V±25V1500 pF @ 100 V-254.2W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4C075023K3S
UJ4C075018K3S
SICFET N-CH 750V 81A TO247-3
UnitedSiC
7,461
In Stock
1 : $19.12000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V81A (Tc)-23mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-385W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-4
MSC040SMA120B4
SICFET N-CH 1200V 66A TO247-4
Microchip Technology
114
In Stock
1 : $26.64000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V66A (Tc)20V50mOhm @ 40A, 20V2.6V @ 2mA137 nC @ 20 V+23V, -10V1990 pF @ 1000 V-323W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4
C3M0021120K
SICFET N-CH 1200V 100A TO247-4L
Wolfspeed, Inc.
4,858
In Stock
1 : $36.93000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V100A (Tc)15V28.8mOhm @ 50A, 15V3.6V @ 17.7mA162 nC @ 15 V+15V, -4V4818 pF @ 1000 V-469W (Tc)-40°C ~ 175°C (TJ)Through HoleTO-247-4LTO-247-4
NTH4L022N120M3S
NTH4L060N090SC1
SILICON CARBIDE MOSFET, NCHANNEL
onsemi
285
In Stock
450
Factory
1 : $15.75000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)900 V46A (Tc)15V, 18V43mOhm @ 20A, 18V4.3V @ 5mA87 nC @ 15 V+22V, -8V1770 pF @ 450 V-221W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4LTO-247-4
UJ4SC075006K4S
UF4SC120030K4S
1200V/30MOHM SIC STACKED FAST CA
UnitedSiC
1,764
In Stock
1 : $26.10000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V53A (Tc)12V39mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 800 V±20V1450 pF @ 15 V-341W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4SC075006K4S
UF4SC120023K4S
1200V/23MOHM SIC STACKED FAST CA
UnitedSiC
474
In Stock
1 : $31.45000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V53A (Tc)12V29mOhm @ 40A, 12V6V @ 10mA37.8 nC @ 15 V±20V1430 pF @ 800 V-385W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
NVH4L080N120SC1
NTH4L040N120SC1
SICFET N-CH 1200V 58A TO247-4
onsemi
0
In Stock
1 : $31.62000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V58A (Tc)20V56mOhm @ 35A, 20V4.3V @ 10mA106 nC @ 20 V+25V, -15V1762 pF @ 800 V-319W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4LTO-247-4
TO-247-4L
UF3SC120009K4S
SICFET N-CH 1200V 120A TO247-4
UnitedSiC
0
In Stock
1 : $86.77000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V120A (Tc)12V11mOhm @ 100A, 12V6V @ 10mA234 nC @ 15 V±20V8512 pF @ 100 V-789W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4SC075006K4S
UJ4C075023K4S
750V/23MOHM, SIC, CASCODE, G4, T
UnitedSiC
0
In Stock
1 : $16.00000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V66A (Tc)12V29mOhm @ 40A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-306W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
Showing
1 - 25
of 28

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.