Showing
1 - 24
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
UJ4C075023K3S
UJ4C075018K3S
SICFET N-CH 750V 81A TO247-3
UnitedSiC
7,523
In Stock
1 : $19.12000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V81A (Tc)-23mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-385W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UJ4SC075006K4S
UJ4C075018K4S
SICFET N-CH 750V 81A TO247-4
UnitedSiC
1,707
In Stock
1 : $19.59000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V81A (Tc)-23mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-385W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-3L
UF3C120040K3S
SICFET N-CH 1200V 65A TO247-3
UnitedSiC
1,063
In Stock
1 : $29.30000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V65A (Tc)12V45mOhm @ 40A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-429W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-4L
UF3C120040K4S
SICFET N-CH 1200V 65A TO247-4
UnitedSiC
906
In Stock
1 : $29.30000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V65A (Tc)12V45mOhm @ 40A, 12V6V @ 10mA43 nC @ 12 V±25V1500 pF @ 100 V-429W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4SC075006K4S
UJ4SC075009K4S
750V/9MOHM, SIC, STACKED CASCODE
UnitedSiC
170
In Stock
1 : $39.32000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V106A (Tc)12V11.5mOhm @ 70A, 12V5.5V @ 10mA75 nC @ 15 V±20V3340 pF @ 400 V-375W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-3L
UF3SC120016K3S
SICFET N-CH 1200V 107A TO247-3
UnitedSiC
886
In Stock
1 : $53.01000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V107A (Tc)12V21mOhm @ 50A, 12V6V @ 10mA218 nC @ 15 V±20V7824 pF @ 800 V-517W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UJ4C075023K3S
UJ4C075060K3S
SICFET N-CH 750V 28A TO247-3
UnitedSiC
6,869
In Stock
1 : $10.01000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)750 V28A (Tc)-74mOhm @ 20A, 12V6V @ 10mA37.8 nC @ 15 V±20V1422 pF @ 100 V-155W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UJ4SC075006K4S
UJ4C075033K4S
750V/33MOHM, SIC, CASCODE, G4, T
UnitedSiC
526
In Stock
1 : $11.84000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V47A (Tc)12V41mOhm @ 30A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-242W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-3L
UJ3C120070K3S
SICFET N-CH 1200V 34.5A TO247-3
UnitedSiC
648
In Stock
1 : $15.82000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V34.5A (Tc)12V90mOhm @ 20A, 12V6V @ 10mA46 nC @ 15 V±25V1500 pF @ 100 V-254.2W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TP65H035G4WS
TP65H035G4WS
GANFET N-CH 650V 46.5A TO247-3
Transphorm
691
In Stock
1 : $19.54000
Tube
-
Tube
ActiveN-ChannelGaNFET (Cascode Gallium Nitride FET)650 V46.5A (Tc)10V41mOhm @ 30A, 10V4.8V @ 1mA22 nC @ 0 V±20V1500 pF @ 400 V-156W (Tc)-55°C ~ 150°CThrough HoleTO-247-3TO-247-3
C3M_D
C3M0025065D
GEN 3 650V 25 M SIC MOSFET
Wolfspeed, Inc.
782
In Stock
1 : $27.87000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V97A (Tc)15V34mOhm @ 33.5A, 15V3.6V @ 9.22mA108 nC @ 15 V+19V, -8V2980 pF @ 600 V-326W (Tc)-40°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
C3M_D
C3M0045065D
GEN 3 650V 45 M SIC MOSFET
Wolfspeed, Inc.
448
In Stock
1 : $17.72000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V49A (Tc)15V60mOhm @ 17.6A, 15V3.6V @ 4.84mA63 nC @ 15 V+19V, -8V1621 pF @ 600 V-176W (Tc)-40°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UF3C065030K3S
UF3C065030K3S
SICFET N-CH 650V 85A TO247-3
UnitedSiC
407
In Stock
1 : $19.91000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)650 V85A (Tc)12V35mOhm @ 50A, 12V6V @ 10mA51 nC @ 15 V±25V1500 pF @ 100 V-441W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UJ4C075023K3S
UJ4C075033K3S
750V/33MOHM, SIC, CASCODE, G4, T
UnitedSiC
1,172
In Stock
1 : $11.39000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V47A (Tc)12V41mOhm @ 30A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-242W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UJ4SC075006K4S
UJ4C075044K4S
750V/44MOHM, SIC, CASCODE, G4, T
UnitedSiC
515
In Stock
1 : $12.71000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V37.4A (Tc)12V56mOhm @ 25A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-203W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
P3M06040K4
P3M06040K4
SICFET N-CH 650V 68A TO247-4
PN Junction Semiconductor
150
Marketplace
1 : $12.17000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V68A15V50mOhm @ 40A, 15V2.4V @ 7.5mA (Typ)-+20V, -8V--254W-55°C ~ 175°C (TJ)Through HoleTO-247-4LTO-247-4
UF3C120080B7S
UJ4C075033B7S
750V/33MOHM, N-OFF SIC CASCODE,
UnitedSiC
50
In Stock
1 : $11.71000
Cut Tape (CT)
800 : $8.08665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelSiCFET (Silicon Carbide)750 V44A (Tc)12V41mOhm @ 30A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-197W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
P3M06040K3
P3M06040K3
SICFET N-CH 650V 68A TO247-3
PN Junction Semiconductor
138
Marketplace
1 : $12.17000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)650 V68A15V50mOhm @ 40A, 15V2.4V @ 7.5mA (Typ)-+20V, -8V--254W-55°C ~ 175°C (TJ)Through HoleTO-247-3LTO-247-3
UF3C120080B7S
UF3SC065030B7S
650V/30MOHM, SIC, STACKED FAST C
UnitedSiC
0
In Stock
1 : $19.54000
Cut Tape (CT)
800 : $13.49370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Cascode SiCJFET)650 V62A (Tc)12V35mOhm @ 40A, 12V6V @ 10mA43 nC @ 12 V±25V1500 pF @ 100 V-214W (Tc)175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
UJ4SC075006K4S
UJ4SC075006K4S
750V/6MOHM, SIC, STACKED CASCODE
UnitedSiC
0
In Stock
1 : $68.40000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V120A (Tc)12V7.4mOhm @ 80A, 12V6V @ 10mA164 nC @ 15 V±20V8374 pF @ 400 V-714W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-3 AC EP
SIHG80N60E-GE3
MOSFET N-CH 600V 80A TO247AC
Vishay Siliconix
0
In Stock
1 : $12.53000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V80A (Tc)10V30mOhm @ 40A, 10V4V @ 250µA443 nC @ 10 V±30V6900 pF @ 100 V-520W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247ACTO-247-3
UJ4SC075006K4S
UJ4C075023K4S
750V/23MOHM, SIC, CASCODE, G4, T
UnitedSiC
0
In Stock
1 : $16.00000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V66A (Tc)12V29mOhm @ 40A, 12V6V @ 10mA37.8 nC @ 15 V±20V1400 pF @ 400 V-306W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
UJ4SC075006K4S
UJ4SC075011K4S
750V/11MOHM, SIC, STACKED CASCOD
UnitedSiC
0
In Stock
1 : $33.06000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)750 V104A (Tc)12V14.2mOhm @ 60A, 12V5.5V @ 10mA75 nC @ 15 V±20V3245 pF @ 400 V-357W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
D2PAK-7
NTBG015N065SC1
SILICON CARBIDE MOSFET, NCHANNEL
onsemi
0
In Stock
1 : $40.96000
Cut Tape (CT)
800 : $30.43684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelSiCFET (Silicon Carbide)650 V145A (Tc)15V, 18V18mOhm @ 75A, 18V4.3V @ 25mA283 nC @ 18 V+22V, -8V4689 pF @ 325 V-500W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAK-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Showing
1 - 24
of 24

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.