Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1 : $0.95000 Cut Tape (CT) 3,000 : $0.31497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,980 In Stock | 1 : $1.67000 Cut Tape (CT) 3,000 : $0.55075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,980 In Stock | 1 : $1.74000 Cut Tape (CT) 3,000 : $0.58025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,455 In Stock | 1 : $1.76000 Cut Tape (CT) 3,000 : $0.58750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 68A (Tc) | 4.5V, 10V | 6mOhm @ 20A, 10V | 3V @ 250µA | 37 nC @ 10 V | ±20V | 2057 pF @ 30 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060-8 | 8-PowerVDFN | ||
6,000 In Stock | 1 : $1.84000 Cut Tape (CT) 3,000 : $0.69150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,840 In Stock | 1 : $1.84000 Cut Tape (CT) 3,000 : $0.62425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | DFN5060-8 | 8-PowerVDFN | ||
1,993 In Stock | 1 : $1.95000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 111A (Tc) | 7V, 10V | 5.5mOhm @ 50A, 10V | 3.75V @ 250µA | 48 nC @ 7 V | ±20V | 4773 pF @ 40 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB-L | TO-220-3 | ||
6,000 In Stock | 1 : $2.12000 Cut Tape (CT) 3,000 : $0.79175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
770 In Stock | 1 : $2.54000 Cut Tape (CT) 800 : $0.98311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 161A (Tc) | 7V, 10V | 3.4mOhm @ 50A, 10V | 3.75V @ 250µA | 76 nC @ 7 V | ±20V | 7430 pF @ 40 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,966 In Stock | 1 : $2.59000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 166A (Tc) | 7V, 10V | 3.4mOhm @ 50A, 10V | 3.75V @ 250µA | 76 nC @ 7 V | ±20V | 7430 pF @ 40 V | - | 156W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB-L | TO-220-3 | ||
5,941 In Stock | 1 : $2.61000 Cut Tape (CT) 3,000 : $0.98475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
642 In Stock | 1 : $2.69000 Cut Tape (CT) 800 : $1.04804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tj) | 6V, 10V | 5mOhm @ 50A, 10V | 3.8V @ 270µA | 53 nC @ 10 V | ±20V | 3910 pF @ 50 V | - | 138W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,827 In Stock | 1 : $2.70000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 6V, 10V | 5mOhm @ 50A, 10V | 3.8V @ 270µA | 53 nC @ 10 V | ±20V | 3910 pF @ 50 V | - | 138W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB-L | TO-220-3 | ||
5,980 In Stock | 1 : $2.94000 Cut Tape (CT) 3,000 : $1.14800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,980 In Stock | 1 : $4.62000 Cut Tape (CT) 2,000 : $2.06200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 240A | 4.5V, 10V | - | - | 65 nC @ 10 V | ±20V | - | - | - | - | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
1,774 In Stock | 1 : $4.91000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 125A (Tc) | 7V, 10V | 7.5mOhm @ 50A, 10V | 4V @ 250µA | 97 nC @ 10 V | ±20V | 6511 pF @ 75 V | - | 258.6W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB-L | TO-220-3 | ||
1,774 In Stock | 1 : $7.70000 Cut Tape (CT) 2,000 : $3.96525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 395A | 4.5V, 10V | - | - | 128 nC @ 10 V | ±20V | - | - | - | - | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
0 In Stock Check Lead Time | 1 : $3.97000 Cut Tape (CT) 800 : $1.69750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5 In Stock | 1 : $1.90000 Cut Tape (CT) 800 : $0.70915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 108A (Tc) | 7V, 10V | 5.5mOhm @ 50A, 10V | 3.75V @ 250µA | 48 nC @ 7 V | ±20V | 4773 pF @ 40 V | - | 113.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |