Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | 940 : $0.27000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 34A (Tc) | 4.5V, 10V | 32mOhm @ 25A, 10V | 2V @ 1mA | ±10V | 1173 pF @ 25 V | - | 85W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 34A (Tc) | 4.5V, 10V | 32mOhm @ 25A, 10V | 2V @ 1mA | ±10V | 1173 pF @ 25 V | - | 85W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |