Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 Marketplace | 593 : $0.51000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta), 28A (Tc) | 4.5V, 10V | 5mOhm @ 19A, 10V | 3V @ 250µA | 44 nC @ 10 V | ±20V | 2960 pF @ 15 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power56 | 8-PowerTDFN | |||
7,500 Marketplace | 1,519 : $0.20000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.8A (Tc) | 10V | 2.5Ohm @ 1.4A, 10V | 4V @ 250µA | 29 nC @ 10 V | ±30V | 920 pF @ 25 V | - | 2.5W (Ta), 49W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
20,242 Marketplace | 1,202 : $0.25000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.5A (Tj) | 10V | 1.5Ohm @ 2.25A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±30V | 1050 pF @ 25 V | - | 38W (Tj) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | ||
9,000 Marketplace | 875 : $0.34000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2A (Tc) | 10V | 5Ohm @ 1A, 10V | 4V @ 250µA | 21 nC @ 10 V | ±30V | 410 pF @ 25 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
5,000 Marketplace | 825 : $0.36000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.8A (Tc) | 10V | 5Ohm @ 900mA, 10V | 4V @ 250µA | 17 nC @ 10 V | ±30V | 490 pF @ 25 V | - | 2.5W (Ta), 44W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
4,315 Marketplace | 722 : $0.42000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.7A (Tc) | 10V | 110mOhm @ 5.35A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±20V | 790 pF @ 25 V | - | 32W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | ||
49,950 Marketplace | 687 : $0.44000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.5A (Tc) | 10V | 1.5Ohm @ 1.75A, 10V | 4V @ 250µA | 33 nC @ 10 V | ±30V | 1050 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
12,957 Marketplace | 507 : $0.59000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 5.5A (Tc) | 10V | 1Ohm @ 2.75A, 10V | 4V @ 250µA | 33 nC @ 10 V | ±30V | 1000 pF @ 25 V | - | 3.13W (Ta), 73W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
47,465 Marketplace | 466 : $0.64000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14.5A (Ta) | 4.5V, 10V | 7.5mOhm @ 14.5A, 10V | 3V @ 1mA | 60 nC @ 5 V | ±16V | 4665 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,364 Marketplace | 458 : $0.66000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Tc) | 4.5V, 10V | 5.5mOhm @ 75A, 10V | 3V @ 250µA | 114 nC @ 10 V | ±20V | 3900 pF @ 25 V | - | 225W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | TO-263AB | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
25,443 Marketplace | 419 : $0.72000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 84A (Ta) | 4.5V, 10V | 6mOhm @ 42A, 10V | 3V @ 250µA | 60 nC @ 5 V | ±16V | 5324 pF @ 15 V | - | 93W (Tc) | -65°C ~ 175°C (TJ) | Surface Mount | TO-263AB | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
1,112 Marketplace | 375 : $0.80000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 66A (Tc) | 4.5V, 10V | 8mOhm @ 15A, 10V | 3V @ 250µA | 22 nC @ 5 V | ±20V | 1755 pF @ 15 V | - | 1.3W (Ta), 63W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
28,785 Marketplace | 340 : $0.88000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13.5A (Ta) | 4.5V, 10V | 9mOhm @ 13.5A, 10V | 3V @ 1mA | 34 nC @ 5 V | ±20V | 2674 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
252 Marketplace | 169 : $1.78000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 7mOhm @ 75A, 10V | 4V @ 250µA | 275 nC @ 20 V | ±20V | 4000 pF @ 25 V | - | 325W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
2,045 Marketplace | 145 : $2.08000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 10V | 7mOhm @ 80A, 10V | 4V @ 250µA | 269 nC @ 20 V | ±20V | 3565 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
19,090 Marketplace | 121 : $2.49000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 62A (Ta) | 4.5V, 10V | 8.5mOhm@ 31A, 10V | 3V @ 1mA | 32 nC @ 5 V | ±20V | 2639 pF @ 15 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AB | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
1,261 Marketplace | 267 : $1.13000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15A (Ta), 80A (Tc) | 10V | 7mOhm @ 80A, 10V | 4V @ 250µA | 66 nC @ 10 V | ±20V | 3000 pF @ 25 V | - | 175W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
232 Marketplace | 31 : $9.85000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 7.6mA | 298 nC @ 10 V | ±20V | 12560 pF @ 100 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-4 | |||
6,990 Marketplace | 235 : $1.28000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.5A (Tc) | 10V | 700mOhm @ 5.3A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±30V | 1900 pF @ 25 V | - | 3.13W (Ta), 180W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
80,881 Marketplace | 1,803 : $0.17000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.8A (Tj) | 10V | 2Ohm @ 1.4A, 10V | 4V @ 250µA | 10.5 nC @ 10 V | ±30V | 275 pF @ 25 V | - | 22W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | ||
196,048 Marketplace | 1,697 : $0.18000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.8A (Tc) | 10V | 5Ohm @ 900mA, 10V | 4V @ 250µA | 17 nC @ 10 V | ±30V | 490 pF @ 25 V | - | 2.5W (Ta), 44W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
2,000 Marketplace | 2,000 : $0.18000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.7A (Tc) | 10V | 280mOhm @ 4.9A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±30V | 600 pF @ 25 V | - | 3.8W (Ta), 49W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I2PAK (TO-262) | TO-262-3 Long Leads, I²Pak, TO-262AA | ||
9,803 Marketplace | 555 : $0.54000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.5A (Tc) | 10V | 1.5Ohm @ 2.25A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±30V | 1050 pF @ 25 V | - | 73W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
13,600 Marketplace | 390 : $0.77000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Tc) | 10V | 55mOhm @ 4.5A, 10V | 2V @ 250µA | 18 nC @ 10 V | ±20V | 365 pF @ 15 V | - | 37.5W (Tc) | -65°C ~ 175°C (TJ) | Surface Mount | TO-263AB | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
1,078 Marketplace | 314 : $0.96000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | 4.5V, 10V | 6.2mOhm @ 17A, 10V | 3V @ 250µA | 31 nC @ 5 V | ±20V | 2400 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPak |