Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Mounting Type
Package / Case
Supplier Device Package
MRF6VP11KHR5
MRFE6VP61K25HR6
FET RF 2CH 133V 230MHZ NI-1230
NXP USA Inc.
535
In Stock
1 : $225.78000
Cut Tape (CT)
150 : $225.77940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLDMOSDual230MHz24dB50 V--100 mA1250W133 VChassis MountNI-1230NI-1230
MRF6VP11KHR5
MRFE6VP61K25HR5
FET RF 2CH 133V 230MHZ NI-1230
NXP USA Inc.
186
In Stock
1 : $225.78000
Cut Tape (CT)
50 : $225.77940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLDMOSDual230MHz24dB50 V--100 mA1250W133 VChassis MountNI-1230NI-1230
NI-1230S
MRFE6VP61K25HSR5
FET RF 2CH 133V 230MHZ NI-1230S
NXP USA Inc.
92
In Stock
1 : $227.03000
Cut Tape (CT)
50 : $227.02680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLDMOSDual230MHz24dB50 V--100 mA1250W133 VChassis MountNI-1230-4SNI-1230-4S
Showing
1 - 3
of 3

RF FETs, MOSFETs


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.