Results: 0
Manufacturer
Ampleon USA Inc.BeRex IncBroadcom LimitedCELCentral Semiconductor CorpCML MicrocircuitsFairchild SemiconductorFreescale SemiconductorFreescale Semiconductor - NXPHarris CorporationInfineon TechnologiesIntegra Technologies Inc.
Series
-*ARTBLCBLFBLPCLLDEEELEPGaNGOLDMOS®LV
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsoletePreliminary
Clear
Part Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsoletePreliminary
Clear
Technology
-D-pHEMTE-pHEMTGaAs FETGaAs HJ-FETGaN HEMTGaNHEMTHFETJFETLDMOS (Dual)LDMOS (Dual), Common SourceLDMOSMESFET
Configuration
2 N-Channel (Dual) Common Source2 N-Channel (Dual)2 N-Channel4 N-Channel-Dual GateDualDual, Common SourceN-Channel Dual GateN-ChannelP-ChannelTriple
Frequency
0Hz ~ 15GHz0Hz ~ 1GHz0Hz ~ 2.2GHz0Hz ~ 2.5GHz0Hz ~ 2GHz0Hz ~ 3.5GHz0Hz ~ 3GHz0Hz ~ 4GHz0Hz ~ 6GHz1kHz1MHz ~ 1.5GHz1MHz ~ 1GHz
Gain
4.6dB6dB ~ 15dB6dB6.1dB6.4dB6.5dB6.56dB7dB7.4dB7.7dB ~ 16dB7.7dB8dB ~ 17dB
Voltage - Test
300 mV550 mV1.5 V2 V2.5 V2.7 V3 V3.2 V3.5 V4 V4.5 V4.8 V
Current Rating (Amps)
100nA1µA1.2µA1.4µA2µA2.8µA3.3µA4µA4.2µA5µA6µA7µA
Noise Figure
0.3dB0.35dB0.4dB ~ 0.6dB0.4dB0.43dB0.45dB0.46dB0.5dB0.6dB0.62dB0.65dB0.7dB
Current - Test
25 µA250 µA1 mA2 mA4 mA5 mA6 mA10 mA12 mA14 mA15 mA16 mA
Power - Output
125mW165mW200mW450mW500mW700mW750mW900mW1W1.2W1.26W1.3W
Voltage - Rated
3 V4 V4.5 V5 V5.5 V6 V7 V8 V9 V10 V11 V12 V
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Chassis MountFlange MountSurface MountThrough Hole
Package / Case
2-Flatpack, Fin Leads2-Flatpack, Fin Leads, Flanged2L-FLG3-SIP4-BESOP (0.173", 4.40mm Width)4-HSOPF, SOT-11384-Micro-X4-SMD (77 Pack)4-SMD4-SMD, Flat Leads4-SMD, No Lead4L-FLG
Supplier Device Package
2-CSMD2L-FLG3-CP3-MCP3-PowerMiniMold3-SIL4-CP4-HSOP4-HSOPF4-Micro-X4-SMD4-Super Mini Mold
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.