Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Package / Case
Supplier Device Package
55-KR
0912GN-100LV
TRAN, GAN, 960-1215 MHZ, 100W, 5
Microchip Technology
0
In Stock
Active
Bulk
ActiveHEMT960MHz ~ 1.215GHz17.5dB50 V--70 mA110W150 V55-KR55-KR
55-KR
1214GN-400LV
TRAN, GAN, 1200-1400 MHZ, 400W,
Microchip Technology
0
In Stock
Active
Bulk
ActiveHEMT1.2GHz ~ 1.4GHz16.8dB50 V--200 mA400W150 V55-KR55-KR
Showing
1 - 2
of 2

Transistors - FETs, MOSFETs - RF


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.