Transistors - FETs, MOSFETs - RF
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,000 Marketplace | 1,803 : $0.17000 Bulk | - | Bulk | Active | JFET | N-Channel | 400MHz | - | - | - | 4dB | - | - | 30 V | - | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
192,350 Marketplace | 2,219 : $0.14000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
21,000 Marketplace | 344 : $0.87000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
110,282 Marketplace | 2,404 : $0.12000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
6,940 Marketplace | 1,803 : $0.17000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 1 : $1.00000 Bulk | - | Bulk | Active | JFET | N-Channel | 450MHz | 12dB | 10 V | 60mA | 3dB | 10 mA | - | 25 V | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 Marketplace | 1 : $1.00000 Bulk | - | Bulk | Active | JFET | N-Channel | 400MHz | - | 15 V | 5mA | 4dB | - | - | 25 V | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 Marketplace | 1 : $1.00000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 1 : $1.00000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
28,823 Marketplace | 995 : $0.30000 Bulk | - | Bulk | Obsolete | JFET | N-Channel | - | - | - | 7mA | - | - | - | 30 V | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
33,375 Marketplace | 875 : $0.34000 Bulk | - | Bulk | Obsolete | - | - | 450MHz | - | - | 25mA | 1.5dB @ 100MHz | - | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 Marketplace | 1 : $1.00000 Bulk | - | Bulk | Obsolete | JFET | N-Channel | - | - | - | 15mA | - | - | - | 30 V | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 Marketplace | 1 : $1.00000 Bulk | - | Bulk | Obsolete | JFET | N-Channel | - | - | - | 15mA | - | - | - | 30 V | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |