Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Package / Case
Supplier Device Package
Flat Lead 4-Pin Thin-Type Super Minimold
CE3514M4-C2
RF MOSFET PHEMT FET 2V
CEL
57,404
In Stock
1 : $0.82000
Cut Tape (CT)
15,000 : $0.37500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivepHEMT FET12GHz12.2dB2 V68mA0.62dB15 mA125mW4 V4-SMD, Flat Leads4-Super Mini Mold
Flat Lead 4-Pin Thin-Type Super Minimold
CE3514M4
RF FET 4V 12GHZ SOT343
CEL
0
In Stock
200 : $0.75900
Strip
-
Strip
ActivepHEMT FET12GHz12.2dB2 V15mA0.62dB10 mA125mW4 V4-SMD, Flat Leads4-Super Mini Mold
Showing
1 - 2
of 2

Transistors - FETs, MOSFETs - RF


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.