Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Package / Case
Supplier Device Package
10
Marketplace
4 : $85.05000
Tray
-
Tray
ObsoleteLDMOS (Dual), Common Source2.02GHz14.5dB28 V10.2A-170 mA8W65 VSOT-1130ACDFM4
BLD6G22L-50,112
BLD6G21L-50,112
RF FET LDMOS 65V 14.5DB SOT1130A
Ampleon USA Inc.
0
In Stock
Obsolete
-
Tray
ObsoleteLDMOS (Dual), Common Source2.02GHz14.5dB28 V10.2A-170 mA8W65 VSOT-1130ACDFM4
Showing
1 - 2
of 2

Transistors - FETs, MOSFETs - RF


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.