Showing
1 - 25
of 5,874
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
eGaN Series
EPC2106
GANFET TRANS SYM 100V BUMPED DIE
EPC
94,025
In Stock
1 : $1.73000
Cut Tape (CT)
2,500 : $0.79380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGaNFET (Gallium Nitride)2 N-Channel (Half Bridge)-100V1.7A70mOhm @ 2A, 5V2.5V @ 600µA0.73nC @ 5V75pF @ 50V--40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2104
GAN TRANS SYMMETRICAL HALF BRIDG
EPC
2,131
In Stock
1 : $8.75000
Cut Tape (CT)
500 : $5.69624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGaNFET (Gallium Nitride)2 N-Channel (Half Bridge)-100V23A6.3mOhm @ 20A, 5V2.5V @ 5.5mA7nC @ 5V800pF @ 50V--40°C ~ 150°C (TJ)Surface MountDieDie
BSM300D12P2E001
BSM300D12P2E001
MOSFET 2N-CH 1200V 300A
Rohm Semiconductor
69
In Stock
1 : $852.54000
Tray
-
Tray
ActiveSilicon Carbide (SiC)2 N-Channel (Half Bridge)-1200V (1.2kV)300A (Tc)-4V @ 68mA-35000pF @ 10V1875W-40°C ~ 150°C (TJ)Chassis MountModuleModule
BSM250D17P2E004
BSM250D17P2E004
HALF BRIDGE MODULE CONSISTING OF
Rohm Semiconductor
29
In Stock
1 : $1,180.80000
Box
-
Box
ActiveSilicon Carbide (SiC)2 N-Channel (Half Bridge)-1700V (1.7kV)250A (Tc)-4V @ 66mA-30000pF @ 10V1800W (Tc)-40°C ~ 150°C (TJ)Chassis MountModuleModule
660,195
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-60V300mA1.5Ohm @ 100mA, 10V2.1V @ 250µA0.6nC @ 4.5V40pF @ 10V285mW150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-363US6
SOT 363
NTJD5121NT1G
MOSFET 2N-CH 60V 295MA SOT363
onsemi
101,153
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V295mA1.6Ohm @ 500mA, 10V2.5V @ 250µA0.9nC @ 4.5V26pF @ 20V250mW-55°C ~ 150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-363SC-88/SC70-6/SOT-363
6-TSSOP, SC-88, SOT-363
SSM6N37FU,LF
MOSFET 2 N-CHANNEL 20V 250MA US6
Toshiba Semiconductor and Storage
54,470
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.07174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate, 1.5V Drive20V250mA (Ta)2.2Ohm @ 100mA, 4.5V1V @ 1mA-12pF @ 10V300mW150°CSurface Mount6-TSSOP, SC-88, SOT-363US6
SOT-363
2N7002DW-TP
MOSFET 2N-CH 60V 0.115A SOT-363
Micro Commercial Co
163,150
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-60V115mA7.5Ohm @ 50mA, 5V2V @ 250µA-50pF @ 25V200mW-55°C ~ 150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-363SOT-363
SOT 563
DMC2400UV-7
MOSFET N/P-CH 20V SOT563
Diodes Incorporated
296,417
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate20V1.03A, 700mA480mOhm @ 200mA, 5V900mV @ 250µA0.5nC @ 4.5V37.1pF @ 10V450mW-55°C ~ 150°C (TJ)Surface MountSOT-563, SOT-666SOT-563
SOT 26
DMC2700UDM-7
MOSFET N/P-CH 20V SOT26
Diodes Incorporated
1,287,271
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate20V1.34A, 1.14A400mOhm @ 600mA, 4.5V1V @ 250µA0.74nC @ 4.5V60.67pF @ 16V1.12W-55°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-26
210,092
In Stock
1 : $0.43000
Cut Tape (CT)
4,000 : $0.07980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate30V100mA4Ohm @ 10mA, 4V1.5V @ 100µA-8.5pF @ 3V150mW150°C (TJ)Surface MountSOT-563, SOT-666ES6
SOT363
BSS138PS,115
MOSFET 2N-CH 60V 0.32A 6TSSOP
Nexperia USA Inc.
343,715
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.08068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V320mA1.6Ohm @ 300mA, 10V1.5V @ 250µA0.8nC @ 4.5V50pF @ 10V420mW150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
EMT6_EMT6 PKg
EM6K34T2CR
MOSFET 2N-CH 50V 0.2A EMT6
Rohm Semiconductor
378,550
In Stock
1 : $0.39000
Cut Tape (CT)
8,000 : $0.08211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate, 0.9V Drive50V200mA2.2Ohm @ 200mA, 4.5V800mV @ 1mA-26pF @ 10V120mW150°C (TJ)Surface MountSOT-563, SOT-666EMT6
SOT363
2N7002BKS,115
MOSFET 2N-CH 60V 0.3A 6TSSOP
Nexperia USA Inc.
278,340
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.08203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V300mA1.6Ohm @ 500mA, 10V2.1V @ 250µA0.6nC @ 4.5V50pF @ 10V295mW150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT363
BSS84AKS,115
MOSFET 2P-CH 50V 0.16A 6TSSOP
Nexperia USA Inc.
137,350
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate50V160mA7.5Ohm @ 100mA, 10V2.1V @ 250µA0.35nC @ 5V36pF @ 25V445mW-55°C ~ 150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT-563
SSM6L36FE,LM
MOSFET N/P-CH 20V 0.5A/0.33A ES6
Toshiba Semiconductor and Storage
49,200
In Stock
1 : $0.45000
Cut Tape (CT)
4,000 : $0.08400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate20V500mA, 330mA630mOhm @ 200mA, 5V1V @ 1mA1.23nC @ 4V46pF @ 10V150mW150°C (TJ)Surface MountSOT-563, SOT-666ES6
UMT6
UM6K34NTCN
MOSFET 2N-CH 50V 0.2A UMT6
Rohm Semiconductor
479,225
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate, 0.9V Drive50V200mA2.2Ohm @ 200mA, 4.5V800mV @ 1mA-26pF @ 10V120mW150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-363UMT6
SOT363
BSS138BKS,115
MOSFET 2N-CH 60V 0.32A 6TSSOP
Nexperia USA Inc.
499,530
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.08925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V320mA1.6Ohm @ 320mA, 10V1.6V @ 250µA0.7nC @ 4.5V56pF @ 10V445mW-55°C ~ 150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT363
NX3008NBKS,115
MOSFET 2N-CH 30V 0.35A 6TSSOP
Nexperia USA Inc.
977,414
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.09240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate30V350mA1.4Ohm @ 350mA, 4.5V1.1V @ 250µA0.68nC @ 4.5V50pF @ 15V445mW-55°C ~ 150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
448; PPG-SOT363-PO; ; 6
2N7002DWH6327XTSA1
MOSFET 2N-CH 60V 0.3A SOT363
Infineon Technologies
219,306
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.09240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V300mA3Ohm @ 500mA, 10V2.5V @ 250µA0.6nC @ 10V20pF @ 25V500mW-55°C ~ 150°C (TJ)Surface Mount6-VSSOP, SC-88, SOT-363PG-SOT363-PO
SOT363
NX3008PBKS,115
MOSFET 2P-CH 30V 0.2A 6TSSOP
Nexperia USA Inc.
33,886
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.09240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate30V200mA4.1Ohm @ 200mA, 4.5V1.1V @ 250µA0.75nC @ 4.5V46pF @ 15V445mW-55°C ~ 150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
51,970
In Stock
1 : $0.43000
Cut Tape (CT)
4,000 : $0.09450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate, 1.5V Drive20V800mA (Ta), 720mA (Ta)240mOhm @ 500mA, 4.5V, 300mOhm @ 400mA, 4.5V1V @ 1mA2nC @ 4.5V, 1.76nC @ 4.5V90pF @ 10V, 110pF @ 10V150mW (Ta)150°CSurface MountSOT-563, SOT-666ES6
SOT-563-6_463A
NTZD3155CT2G
MOSFET N/P-CH 20V SOT-563
onsemi
92,879
In Stock
3,140,000
Factory
1 : $0.44000
Cut Tape (CT)
4,000 : $0.09693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate20V540mA, 430mA550mOhm @ 540mA, 4.5V1V @ 250µA2.5nC @ 4.5V150pF @ 16V250mW-55°C ~ 150°C (TJ)Surface MountSOT-563, SOT-666SOT-563
SOT363
PMGD280UN,115
MOSFET 2N-CH 20V 0.87A 6TSSOP
Nexperia USA Inc.
134,541
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate20V870mA340mOhm @ 200mA, 4.5V1V @ 250µA0.89nC @ 4.5V45pF @ 20V400mW-55°C ~ 150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT363
PMGD290XN,115
MOSFET 2N-CH 20V 0.86A 6TSSOP
Nexperia USA Inc.
116,335
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate20V860mA350mOhm @ 200mA, 4.5V1.5V @ 250µA0.72nC @ 4.5V34pF @ 20V410mW-55°C ~ 150°C (TJ)Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
Showing
1 - 25
of 5,874

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.