Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
663 In Stock | 1 : $70.64000 Bulk | Bulk | Active | NPN - Darlington | 12 A | 80 V | 3V @ 120mA, 12A | 1mA | 1000 @ 6A, 3V | 150 W | - | -55°C ~ 175°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | |||
272 Marketplace | 74 : $4.08000 Bulk | - | Bulk | Active | NPN | 15 A | 6 V | 3V @ 3A, 15A | 500µA | 8 @ 10A, 3V | 175 W | - | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
312 Marketplace | 3 : $10.03000 Bag | - | Bag | Active | NPN | 15 A | 400 V | 1.5V @ 1.6A, 8A | 200µA | 8 @ 10A, 5V | 175 W | - | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
500 Marketplace | 10 : $2.20000 Bulk | - | Bulk | Active | NPN | 16 A | 140 V | 4V @ 3.2A, 16A | 10mA | 15 @ 8A, 4V | 150 W | - | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
100 Marketplace | 10 : $4.00000 Bulk | Bulk | Active | NPN | 15 A | 400 V | 5V @ 3A, 15A | 500µA | - | 175 W | - | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | |||
1,331 Marketplace | 40 : $7.59000 Bulk | - | Bulk | Active | NPN | 30 A | 90 V | 5V @ 6A, 30A | 10mA | 20 @ 20A, 5V | 6 W | - | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
334 Marketplace | 5 : $10.83000 Bag | - | Bag | Active | NPN | 15 A | 450 V | 5V @ 2.4A, 12A | 200µA | - | 175 W | - | 150°C (TJ) | Chassis Mount | TO-204AA, TO-3 | TO-3 | ||
200 Marketplace | 10 : $12.50000 Box | - | Box | Active | NPN | 10 A | 750 V | 5V @ 5A, 10A | 250µA | 4 @ 5A, 5V | 175 W | - | 150°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
239 Marketplace | 2 : $2.54000 Bag | - | Bag | Active | NPN | 15 A | 60 V | 3V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 115 W | 2.5MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
191 Marketplace | 1 : $7.94000 Bag | - | Bag | Active | PNP | 10 A | 250 V | 2.5V @ 400mA, 4A | 1mA | 20 @ 2A, 2V | 200 W | 4MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
36 Marketplace | 1 : $34.80000 Bag | - | Bag | Active | PNP | 25 A | 40 V | 500mV @ 100mA, 5A | 20mA | 65 @ 1A, 2V | 106 W | 500kHz | -65°C ~ 110°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
4 Marketplace | 1 : $24.16000 Bag | - | Bag | Active | PNP | 16 A | 250 V | 4V @ 3.2A, 16A | 500µA | 15 @ 8A, 4V | 250 W | 4MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
712 Marketplace | 1 : $11.19000 Bag | - | Bag | Active | NPN | 15 A | 450 V | 3V @ 1.3A, 10A | 250µA | 5 @ 15A, 5V | 175 W | - | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
17 Marketplace | 1 : $141.41000 Bag | - | Bag | Active | PNP | 60 A | 45 V | 300mV @ 6A, 60A | 15mA | 60 @ 15A, 2V | 170 W | - | -65°C ~ 110°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
1 Marketplace | 3 : $20.39000 Bag | - | Bag | Active | NPN | 20 A | 500 V | 5V @ 6.7A, 20A | 250µA | 10 @ 5A, 5V | 175 W | - | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
90 Marketplace | 1 : $8.36000 Bag | - | Bag | Active | NPN | 8 A | 750 V | 5V @ 1A, 5A | 250µA | - | 100 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
9 Marketplace | 1 : $35.40000 Bag | - | Bag | Active | PNP | 10 A | 320 V | 1.5V @ 400mA, 6A | 200µA (ICBO) | 15 @ 6A, 3V | 5 W | - | -65°C ~ 85°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
61 Marketplace | 5 : $2.53000 Bag | - | Bag | Active | PNP | 10 A | 80 V | 1V @ 500mA, 5A | 5mA | 50 @ 1A, 2V | 150 W | - | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
19 Marketplace | 1 : $10.30000 Bag | - | Bag | Active | NPN | 3 A | 900 V | 10V @ 500mA, 1.5A | 10mA | 3 @ 1.5A, 10V | 50 W | - | 150°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
36 Marketplace | 5 : $5.46000 Bag | - | Bag | Active | NPN | 15 A | 400 V | 5V @ 3A, 15A | 200µA | - | 175 W | - | 200°C (TJ) | Chassis Mount | TO-204AA, TO-3 | TO-3 | ||
30 Marketplace | 10 : $6.50000 Bulk | Bulk | Active | NPN | 15 A | 450 V | 5V @ 2.4A, 12A | 500µA | - | 175 W | - | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | |||
32 Marketplace | 5 : $4.24000 Bag | - | Bag | Active | NPN | 30 A | 40 V | 3V @ 6A, 30A | 5mA | 15 @ 10A, 2V | 200 W | 2MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
6 Marketplace | 1 : $73.18000 Bag | - | Bag | Active | PNP | 25 A | 40 V | 500mV @ 100mA, 5A | 20mA | 65 @ 1A, 2V | 106 W | 500kHz | -65°C ~ 110°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
105 Marketplace | 3 : $8.40000 Bag | - | Bag | Active | NPN | 1 A | 700 V | 8.5V @ 600mA, 2A | 10µA (ICBO) | 5 @ 2A, 15V | 50 W | 3MHz | 150°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 | ||
79 Marketplace | 1 : $10.17000 Bag | - | Bag | Active | PNP | 12 A | 140 V | 3V @ 700mA, 7A | 100µA (ICBO) | 40 @ 2A, 5V | 100 W | 5MHz | 150°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-3 |