Single Bipolar Transistors

Results: 9,697
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorFairchild SemiconductorGeneral SemiconductorGood-Ark SemiconductorHarris CorporationMACOM Technology SolutionsMicro Commercial CoMicrochip Technology
Series
-*2N37712N39062N44012N44032N6714BC337-25D44TESBC™KSEMilitary, MIL-PRF-19500/180
Packaging
BagBoxBulkCut Tape (CT)StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Transistor Type
-NPN + Diode (Isolated)NPN - Avalanche ModeNPN - DarlingtonNPN - Trilinton, Zener ClampNPNPNP + Diode (Isolated)PNP - DarlingtonPNP
Current - Collector (Ic) (Max)
100 µA200 µA250 µA500 µA600 µA1 mA2 mA3 mA5 mA10 mA20 mA25 mA
Voltage - Collector Emitter Breakdown (Max)
10 V11.5 V12 V15 V16 V17.5 V18 V20 V22 V24 V25 V30 V
Vce Saturation (Max) @ Ib, Ic
0.15mV @ 500µA, 10V80mV @ 100mA, 1A80mV @ 10mA, 100mA100mV @ 1mA, 10mA100mV @ 3mA, 30mA125mV @ 1mA, 10mA130mV @ 100µA, 1mA135mV @ 100mA, 1A150mV @ 100µA, 1mA150mV @ 10mA, 100mA150mV @ 15mA, 1.5A150mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
1nA (ICBO)2nA (ICBO)2nA5nA (ICBO)10nA (ICBO)10nA15nA (ICBO)15nA20nA (ICBO)20nA25nA (ICBO)25nA
DC Current Gain (hFE) (Min) @ Ic, Vce
2.25 @ 4.5A, 5V2.5 @ 4A, 20V3 @ 1.5A, 10V3 @ 10mA, 10V3 @ 250mA, 10V3 @ 500mA, 5V4 @ 10A, 4V4 @ 10A, 5V4 @ 1A, 1V4 @ 2A, 1V4 @ 2A, 5V4 @ 5A, 5V
Power - Max
1 mW100 mW150 mW200 mW250 mW300 mW310 mW350 mW360 mW390 mW400 mW450 mW
Frequency - Transition
80kHz200kHz300kHz400kHz500kHz800kHz1MHz1.2MHz1.5MHz1.7MHz2MHz2.5MHz
Operating Temperature
-65°C ~ 100°C (TJ)-65°C ~ 110°C (TJ)-65°C ~ 115°C (TJ)-65°C ~ 125°C (TJ)-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-65°C ~ 175°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-65°C ~ 200°C-65°C ~ 85°C (TJ)-60°C ~ 150°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101MIL-PRF-19500MIL-PRF-19500/180MIL-PRF-19500/181MIL-PRF-19500/182MIL-PRF-19500/207MIL-PRF-19500/225MIL-PRF-19500/251MIL-PRF-19500/253MIL-PRF-19500/255MIL-PRF-19500/290
Package / Case
3-CLCC3-ESIP3-SIP3-SSIP14-DIP (0.300", 7.62mm)ATVE-Line-3E-Line-3, Formed LeadsHRTISOWATT-218-3ISOWATT218FXSC-71
Supplier Device Package
3-MP3-NMP3-NP3-SIP3-SPA14-DIP-ATVE-Line (TO-92 compatible)FLPHPM F2HRT
Stocking Options
Environmental Options
Media
Marketplace Product
9,697Results
Search Entry
Applied FiltersRemove All

Showing
of 9,697
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
2N3904BU
TRANS NPN 40V 0.2A TO92-3
onsemi
70,603
In Stock
1 : $0.35000
Bulk
-
Bulk
ActiveNPN200 mA40 V300mV @ 5mA, 50mA-100 @ 10mA, 1V625 mW300MHz-55°C ~ 150°C (TJ)--Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
2N5401YBU
TRANS PNP 150V 0.6A TO92-3
onsemi
59,491
In Stock
140,000
Factory
1 : $0.35000
Bulk
-
Bulk
ActivePNP600 mA150 V500mV @ 5mA, 50mA-60 @ 10mA, 5V625 mW400MHz-55°C ~ 150°C (TJ)--Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
PN2222ABU
TRANS NPN 40V 1A TO92-3
onsemi
30,929
In Stock
1 : $0.40000
Bulk
-
Bulk
ActiveNPN1 A40 V1V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V625 mW300MHz-55°C ~ 150°C (TJ)--Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
STX93003
TRANS PNP 400V 1A TO92
STMicroelectronics
5,498
In Stock
1 : $0.57000
Bulk
-
Bulk
Last Time BuyPNP1 A400 V500mV @ 100mA, 500mA1mA16 @ 350mA, 5V1.5 W-150°C (TJ)--Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92
TO-220-3
TIP122G
TRANS NPN DARL 100V 5A TO220
onsemi
32,452
In Stock
1 : $0.74000
Tube
-
Tube
ActiveNPN - Darlington5 A100 V4V @ 20mA, 5A500µA1000 @ 3A, 3V2 W--65°C ~ 150°C (TJ)--Through HoleTO-220-3TO-220
TO-126
MJE350G
TRANS PNP 300V 0.5A TO126
onsemi
2,675
In Stock
1 : $0.74000
Bulk
-
Bulk
ActivePNP500 mA300 V-100µA (ICBO)30 @ 50mA, 10V20 W--65°C ~ 150°C (TJ)--Through HoleTO-225AA, TO-126-3TO-126
TO-126
BD679AS
TRANS NPN DARL 80V 4A TO126-3
onsemi
7,869
In Stock
1 : $0.75000
Bulk
-
Bulk
ActiveNPN - Darlington4 A80 V2.8V @ 40mA, 2A500µA750 @ 2A, 3V40 W-150°C (TJ)--Through HoleTO-225AA, TO-126-3TO-126-3
TO-220-3
TIP127G
TRANS PNP DARL 100V 5A TO220
onsemi
3,285
In Stock
1 : $0.85000
Tube
-
Tube
ActivePNP - Darlington5 A100 V4V @ 20mA, 5A500µA1000 @ 3A, 3V2 W--65°C ~ 150°C (TJ)--Through HoleTO-220-3TO-220
TO-220AB Full Pack
2SA2222SG
TRANS PNP 50V 10A TO220ML
onsemi
0
In Stock
126,000
Marketplace
Check Lead Time
1,000 : $0.54000
Tube
1 : $0.86000
Tube
-
Tube
Tube
ActivePNP10 A50 V500mV @ 300mA, 6A10µA (ICBO)150 @ 270mA, 2V25 W230MHz150°C (TJ)--Through HoleTO-220-3 Full PackTO-220ML
TO-220-3
TIP42C
TRANS PNP 100V 6A TO220
STMicroelectronics
18,049
In Stock
1 : $0.86000
Tube
-
Tube
ActivePNP6 A100 V1.5V @ 600mA, 6A700µA15 @ 3A, 4V65 W-150°C (TJ)--Through HoleTO-220-3TO-220
TO-126
KSC5026MOS
TRANS NPN 800V 1.5A TO126-3
onsemi
6,436
In Stock
1 : $0.93000
Bulk
-
Bulk
ActiveNPN1.5 A800 V2V @ 150mA, 750mA10µA (ICBO)20 @ 100mA, 5V20 W15MHz150°C (TJ)--Through HoleTO-225AA, TO-126-3TO-126-3
TO-92-3(StandardBody),TO-226_straightlead
ZTX853
TRANS NPN 100V 4A E-LINE
Diodes Incorporated
2,682
In Stock
1 : $1.03000
Bulk
-
Bulk
ActiveNPN4 A100 V200mV @ 400mA, 4A50nA (ICBO)100 @ 2A, 2V1.2 W130MHz-55°C ~ 200°C (TJ)--Through HoleE-Line-3E-Line (TO-92 compatible)
TO-220-3
BDW94C
TRANS PNP DARL 100V 12A TO220-3
onsemi
10,113
In Stock
1 : $1.04000
Bulk
-
Bulk
ActivePNP - Darlington12 A100 V3V @ 100mA, 10A1mA750 @ 5A, 3V80 W-150°C (TJ)--Through HoleTO-220-3TO-220-3
TO-220-3
D44VH10G
TRANS NPN 80V 15A TO220
onsemi
2,440
In Stock
1 : $1.05000
Tube
-
Tube
ActiveNPN15 A80 V400mV @ 400mA, 8A-20 @ 4A, 1V83 W50MHz-55°C ~ 150°C (TJ)--Through HoleTO-220-3TO-220
TO-220-3
TIP41CG
TRANS NPN 100V 6A TO220
onsemi
19,232
In Stock
1 : $1.16000
Tube
-
Tube
ActiveNPN6 A100 V1.5V @ 600mA, 6A700µA15 @ 3A, 4V2 W3MHz-65°C ~ 150°C (TJ)--Through HoleTO-220-3TO-220
TO-220-3
MJE13007G
TRANS NPN 400V 8A TO220
onsemi
5,180
In Stock
1 : $1.28000
Tube
Tube
ActiveNPN8 A400 V3V @ 2A, 8A100µA5 @ 5A, 5V80 W14MHz-65°C ~ 150°C (TJ)--Through HoleTO-220-3TO-220
TO-220-3
MJE15028G
TRANS NPN 120V 8A TO220
onsemi
7,557
In Stock
1 : $1.44000
Tube
-
Tube
ActiveNPN8 A120 V500mV @ 100mA, 1A100µA20 @ 4A, 2V50 W30MHz-65°C ~ 150°C (TJ)--Through HoleTO-220-3TO-220
TO-220-3
TIP102G
TRANS NPN DARL 100V 8A TO220
onsemi
14,431
In Stock
1 : $1.50000
Tube
-
Tube
ActiveNPN - Darlington8 A100 V2.5V @ 80mA, 8A50µA1000 @ 3A, 4V2 W--65°C ~ 150°C (TJ)--Through HoleTO-220-3TO-220
TO-220-3 Full Pack
MJF15030G
TRANS NPN 150V 8A TO220FP
onsemi
2,699
In Stock
1 : $1.64000
Tube
-
Tube
ActiveNPN8 A150 V500mV @ 100mA, 1A10µA20 @ 4A, 2V2 W30MHz-65°C ~ 150°C (TJ)--Through HoleTO-220-3 Full PackTO-220FP
TO-92 PKG
LP395Z/NOPB
TRANS NPN 36V TO92-3
Texas Instruments
3,331
In Stock
1 : $1.76000
Bulk
-
Bulk
ActiveNPN-36 V-----0°C ~ 125°C (TA)--Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-247-3 HiP
TIP142
TRANS NPN DARL 100V 10A TO247
STMicroelectronics
1,966
In Stock
1 : $2.31000
Tube
-
Tube
ActiveNPN - Darlington10 A100 V3V @ 40mA, 10A2mA1000 @ 5A, 4V125 W-150°C (TJ)--Through HoleTO-247-3TO-247
5,561
In Stock
1 : $2.36000
Bulk
-
Bulk
ActivePNP600 mA60 V1.6V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V400 mW200MHz-65°C ~ 200°C (TJ)--Through HoleTO-206AA, TO-18-3 Metal CanTO-18
4,577
In Stock
1 : $2.36000
Bulk
-
Bulk
ActiveNPN800 mA40 V1V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V500 mW300MHz-65°C ~ 200°C (TJ)--Through HoleTO-206AA, TO-18-3 Metal CanTO-18
TO-18
2N2222A
TRANS NPN 50V 0.8A TO18
Microchip Technology
301
In Stock
1 : $2.90000
Bulk
-
Bulk
ActiveNPN800 mA50 V1V @ 50mA, 500mA50nA100 @ 150mA, 10V500 mW--65°C ~ 200°C (TJ)--Through HoleTO-206AA, TO-18-3 Metal CanTO-18
1,596
In Stock
1 : $2.92000
Tray
-
Tray
ActivePNP15 A230 V3V @ 800mA, 8A5µA (ICBO)80 @ 1A, 5V150 W30MHz150°C (TJ)--Through HoleTO-3PLTO-3P(L)
Showing
of 9,697

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.