Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61 Marketplace | 5 : $1.16000 Bag | - | Bag | Active | NPN | 10 A | 60 V | 8V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 75 W | 2MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | 1 : $1.14000 Tube | - | Tube | Active | NPN | 10 A | 60 V | 8V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 75 W | 2MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
0 Marketplace | 250 : $0.32000 Bulk | - | Bulk | Active | NPN | 10 A | 60 V | 8V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 75 W | 2MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | 363 : $0.39000 Bulk 1 : $0.94000 Tube | - | Bulk Tube | Active | NPN | 10 A | 60 V | 8V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 75 W | 2MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | NPN | 10 A | 60 V | 8V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 75 W | 2MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | NPN | 10 A | 60 V | 8V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 75 W | 2MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |