Transistors - Bipolar (BJT) - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,235 Marketplace | 1,069 : $0.28000 Bulk | - | Bulk | Active | PNP | 10 A | 60 V | 8V @ 3.3A, 10A | 50µA | 20 @ 4A, 4V | 1.75 W | 2MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | D-Pak | ||
2,235 Marketplace | 115 : $2.61000 Bulk | Bulk | Active | NPN | 12 A | 800 V | 250mV @ 3.33A, 10A | 100µA | 8.5 @ 11A, 5V | 60 W | 15MHz | -55°C ~ 125°C (TJ) | Through Hole | TO-3P-3 Full Pack | TO-3PF | |||
14,232 Marketplace | 555 : $0.54000 Bulk | - | Bulk | Active | NPN - Darlington | 10 A | 100 V | 2.5V @ 6mA, 3A | 500µA | 750 @ 3A, 3V | 70 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
3,313 Marketplace | 245 : $1.23000 Bulk | - | Bulk | Active | PNP | 10 A | 140 V | 500mV @ 500mA, 5A | 10µA (ICBO) | 90 @ 3A, 4V | 80 W | 30MHz | 150°C (TJ) | Through Hole | TO-3P-3 Full Pack | TO-3PF | ||
75,201 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | PNP | 200 mA | 25 V | 400mV @ 5mA, 50mA | 50nA (ICBO) | 120 @ 2mA, 1V | 625 mW | 250MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
287,500 Marketplace | 9,616 : $0.03000 Bulk | - | Bulk | Active | NPN - Darlington | 300 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 20000 @ 100mA, 5V | 350 mW | 125MHz | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
30,738 Marketplace | 9,616 : $0.03000 Bulk | - | Bulk | Active | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 310 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
121,937 Marketplace | 5,770 : $0.05000 Bulk | - | Bulk | Active | NPN | 1 A | 30 V | 500mV @ 100mA, 1A | 100nA (ICBO) | 200 @ 100mA, 1V | 800 mW | 130MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
319,942 Marketplace | 1,603 : $0.19000 Bulk | - | Bulk | Active | NPN | 3 A | 80 V | 1.7V @ 600mA, 3A | 100nA (ICBO) | 50 @ 100mA, 1V | 1.5 W | 50MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
5,760 Marketplace | 1,110 : $0.27000 Bulk | - | Bulk | Active | PNP | 5 A | 60 V | 300mV @ 200mA, 2A | 10µA (ICBO) | 160 @ 2A, 1V | 1.3 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
1,958 Marketplace | 1,113 : $0.27000 Bulk | - | Bulk | Active | NPN | 3 A | 100 V | 1.2V @ 375mA, 3A | 200µA | 10 @ 3A, 4V | 40 W | 3MHz | - | Through Hole | TO-220-3 | TO-220 | ||
7,943 Marketplace | 736 : $0.41000 Bulk | - | Bulk | Active | NPN | 1.5 A | 400 V | 3V @ 500mA, 1.5A | - | 9 @ 500mA, 2V | 20 W | 4MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
6,217 Marketplace | 725 : $0.41000 Bulk | - | Bulk | Active | NPN | 1 A | 350 V | 1V @ 200mA, 1A | 1mA | 30 @ 300mA, 10V | 40 W | 10MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
34,116 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | PNP | 100 mA | 30 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 310 mW | 150MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
309,233 Marketplace | 8,242 : $0.04000 Bulk | - | Bulk | Active | PNP | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 2V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,987 Marketplace | 111 : $2.72000 Bulk | - | Bulk | Active | PNP | 17 A | 250 V | 3V @ 800mA, 8A | 5µA (ICBO) | 55 @ 1A, 5V | 130 W | 30MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
9,600 Marketplace | 667 : $0.45000 Bulk | - | Bulk | Active | NPN | 3 A | 80 V | 800mV @ 100mA, 1A | 100µA (ICBO) | 63 @ 150mA, 2V | 30 W | 3MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
41,893 Marketplace | 9,616 : $0.03000 Bulk | - | Bulk | Active | NPN | 200 mA | 45 V | 400mV @ 15mA, 150mA | 100nA (ICBO) | 120 @ 50mA, 1V | 400 mW | 200MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
151,765 Marketplace | 9,616 : $0.03000 Bulk | - | Bulk | Active | NPN | 50 mA | 120 V | 300mV @ 1mA, 10mA | 50nA (ICBO) | 400 @ 1mA, 6V | 300 mW | 110MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
3,219 Marketplace | 2,219 : $0.14000 Bulk | - | Bulk | Active | NPN | 1.2 A | 80 V | 350mV @ 10mA, 250mA | 100nA (ICBO) | 50 @ 250mA, 1V | 1 W | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
4,062 Marketplace | 1,697 : $0.18000 Bulk | - | Bulk | Active | PNP | 4 A | 80 V | 800mV @ 200mA, 2A | 100µA | 40 @ 500mA, 1V | 36 W | 3MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
3,358 Marketplace | 1,255 : $0.24000 Bulk | - | Bulk | Active | NPN | 4 A | 45 V | 600mV @ 200mA, 2A | 100µA | 30 @ 10mA, 5V | 36 W | 3MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
7,651 Marketplace | 962 : $0.31000 Bulk | - | Bulk | Active | NPN | 4 A | 400 V | 1.5V @ 1A, 3.5A | 250µA | 20 @ 800mA, 3V | 70 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
3,934,383 Marketplace | 7,632 : $0.04000 Bulk | - | Bulk | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 200MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
814,288 Marketplace | 1,507 : $0.20000 Bulk | - | Bulk | Active | PNP | 3 A | 30 V | 500mV @ 200mA, 2A | 1µA (ICBO) | 160 @ 1A, 2V | 1 W | 80MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 |