Single Bipolar Transistors

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
2 A5 A
Voltage - Collector Emitter Breakdown (Max)
20 V25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 60mA, 3A600mV @ 75mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 2V100 @ 500mA, 2V
Power - Max
500 mW1.3 W
Frequency - Transition
150MHz320MHz
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT−89(3−LEAD)
2SB1121T-TD-E
TRANS PNP 25V 2A PCP
onsemi
740
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.18488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
PNP
2 A
25 V
600mV @ 75mA, 1.5A
100nA (ICBO)
100 @ 100mA, 2V
500 mW
150MHz
150°C (TJ)
Surface Mount
TO-243AA
PCP
TO-243AA
2SB1121S-TD-E
TRANS PNP 25V 2A PCP
onsemi
815
In Stock
1 : $0.63000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
PNP
2 A
25 V
600mV @ 75mA, 1.5A
100nA (ICBO)
100 @ 100mA, 2V
500 mW
150MHz
150°C (TJ)
Surface Mount
TO-243AA
PCP
TO-243AA
2SB1302S-TD-E
TRANS PNP 20V 5A PCP
onsemi
549
In Stock
1 : $0.68000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
PNP
5 A
20 V
500mV @ 60mA, 3A
500nA (ICBO)
100 @ 500mA, 2V
1.3 W
320MHz
150°C (TJ)
Surface Mount
TO-243AA
PCP
TO-243AA
2SB1302T-TD-E
TRANS PNP 20V 5A PCP
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
PNP
5 A
20 V
500mV @ 60mA, 3A
500nA (ICBO)
100 @ 500mA, 2V
1.3 W
320MHz
150°C (TJ)
Surface Mount
TO-243AA
PCP
Showing
of 4

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.