Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBT2222A-TP
TRANS NPN 40V 0.6A SOT23
Micro Commercial Co
2,560,463
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN600 mA40 V1V @ 50mA, 500mA-100 @ 150mA, 10V350 mW300MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
TRANS PNP 60V 0.6A TO236AB
PMBT2907A,215
TRANS PNP 60V 0.6A TO236AB
Nexperia USA Inc.
86,794
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP600 mA60 V1.6V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V250 mW200MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
130,140
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN600 mA40 V1V @ 50mA, 500mA10nA100 @ 150mA, 10V225 mW--55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
16,372
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN600 mA40 V1V @ 50mA, 500mA10nA100 @ 150mA, 10V225 mW--55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SOT-23-3
MMBT3906-HF
TRANS PNP 40V 0.2A SOT23-3
Comchip Technology
359,630
In Stock
153,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP200 mA40 V300mV @ 5mA, 50mA100µA100 @ 10mA, 1V300 mW250MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
MMBT2907A-G
TRANS PNP 60V 0.6A SOT23-3
Comchip Technology
165,146
In Stock
192,000
Factory
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP600 mA60 V1.6V @ 50mA, 500mA20nA (ICBO)100 @ 150mA, 10V250 mW200MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
MMBT2222A-7-F
TRANS NPN 40V 0.6A SOT23-3
Diodes Incorporated
2,674,853
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN600 mA40 V1V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V310 mW300MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
MMBT2222LT1G
TRANS NPN 30V 0.6A SOT23-3
onsemi
230
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN600 mA30 V1.6V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V300 mW250MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3
MMBT2907A-7-F
TRANS PNP 60V 0.6A SOT23-3
Diodes Incorporated
869
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP600 mA60 V1.6V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V300 mW200MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
MMBT2222ALT1G
TRANS NPN 40V 0.6A SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03135
Tape & Reel (TR)
1 : $1.00000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveNPN600 mA40 V1V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V225 mW300MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
Showing
1 - 10
of 10

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.