Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBT3904-7-F
TRANS NPN 40V 0.2A SOT23-3
Diodes Incorporated
7,158,104
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN200 mA40 V300mV @ 5mA, 50mA50nA (ICBO)100 @ 10mA, 1V300 mW300MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT223
PBSS4360ZX
TRANS NPN 60V 3A SOT223
Nexperia USA Inc.
70
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.13604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN3 A60 V400mV @ 300mA, 3A100nA200 @ 50mA, 5V650 mW145MHz150°C (TJ)Surface MountTO-261-4, TO-261AASOT-223
Showing
1 - 2
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.