Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132,577 In Stock 65,000 Factory | 1 : $0.49000 Cut Tape (CT) 1,000 : $0.18921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 40 V | 500mV @ 100mA, 1A | 100nA | 300 @ 500mA, 5V | 1 W | 150MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
813 In Stock | 1 : $1.20000 Tube | - | Tube | Active | PNP | 10 A | 50 V | 500mV @ 300mA, 6A | 10µA (ICBO) | 150 @ 270mA, 2V | 25 W | 230MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220ML |