Transistors - Bipolar (BJT) - Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,865 In Stock | 1 : $9.33000 Cut Tape (CT) 1,000 : $5.55000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 20mA | 40V | 200mV @ 100µA, 1mA | 500pA | - | - | 200MHz | -65°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
406,192 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 600mA | 40V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 150mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
10,658 In Stock | 1 : $1.06000 Cut Tape (CT) 2,500 : $0.44921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 3A | 40V | 170mV @ 200mA, 2A | 100nA (ICBO) | 180 @ 1A, 2V | 653mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,943 In Stock | 1 : $1.64000 Cut Tape (CT) 1,000 : $0.74412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 5A | 75V | 440mV @ 250mA, 5A | 10nA | 300 @ 1A, 2V | 2.75W | 140MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-8 | SM8 | ||
2,325 In Stock | 1 : $0.77000 Cut Tape (CT) 1,500 : $0.32835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 3A | 100V | 330mV @ 300mA, 3A | 100nA | 80 @ 1A, 10V | 1.25W | 140MHz | 175°C (TJ) | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D | |||
615 In Stock | 1 : $1.08000 Cut Tape (CT) 2,500 : $0.45915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 3A | 40V | 170mV @ 200mA, 2A | 100nA (ICBO) | 180 @ 1A, 2V | 653mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 9,837 Marketplace | 2,500 : $0.37042 Tape & Reel (TR) 890 : $0.34000 Bulk | - | Tape & Reel (TR) Bulk | Active | 2 NPN (Dual) | 3A | 40V | 115mV @ 200mA, 2A | 100nA (ICBO) | 180 @ 2A, 2V | 653mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |