Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Toshiba Semiconductor and StorageVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
3750Vrms5300Vrms
Current Transfer Ratio (Min)
100% @ 5mA1000% @ 1mA
Current Transfer Ratio (Max)
300% @ 5mA-
Turn On / Turn Off Time (Typ)
3µs, 3µs4.5µs, 29µs
Rise / Fall Time (Typ)
2µs, 3µs3.5µs, 14.5µs
Output Type
DarlingtonTransistor
Voltage - Output (Max)
80V300V
Current - Output / Channel
50mA125mA
Voltage - Forward (Vf) (Typ)
1.2V1.25V
Current - DC Forward (If) (Max)
50 mA60 mA
Vce Saturation (Max)
300mV1.2V
Operating Temperature
-55°C ~ 100°C-55°C ~ 125°C
Package / Case
4-SMD, Gull Wing4-SOIC (0.179", 4.55mm Width)
Supplier Device Package
4-SMD4-SO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
86,796
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.16304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
300% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-55°C ~ 125°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
2,355
In Stock
1 : $0.92000
Tube
-
Tube
Active
1
5300Vrms
1000% @ 1mA
-
4.5µs, 29µs
3.5µs, 14.5µs
DC
Darlington
300V
125mA
1.2V
60 mA
1.2V
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.