Showing
of 42
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
VP Series
VP3225K401R275
VARISTOR 430V 400A 2SMD JLEAD
KEMET
18,965
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.34130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active275 V350 V387 V430 V473 V400 A13J175 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP3225K401R300
VARISTOR 470V 400A 2SMD JLEAD
KEMET
13,532
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.34130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 V385 V423 V470 V517 V400 A15J170 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP3225K401R250
VARISTOR 390V 400A 2SMD JLEAD
KEMET
2,629
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.34130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active250 V320 V351 V390 V429 V400 A11J180 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP4032K122R300
VARISTOR 470V 1.2KA 2SMD JLEAD
KEMET
45,813
In Stock
1 : $0.92000
Cut Tape (CT)
1,000 : $0.39172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 V385 V423 V470 V517 V1.2 kA30J1150 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP4032K122R275
VARISTOR 430V 1.2KA 2SMD JLEAD
KEMET
11,678
In Stock
1 : $0.92000
Cut Tape (CT)
1,000 : $0.39172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active275 V350 V387 V430 V473 V1.2 kA29J1160 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP3225K401R150
VARISTOR 240V 400A 2SMD JLEAD
KEMET
1,477
In Stock
1 : $0.80000
Cut Tape (CT)
1,500 : $0.34130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 V200 V216 V240 V264 V400 A9J1140 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP4032K122R150
VARISTOR 240V 1.2KA 2SMD JLEAD
KEMET
1,323
In Stock
1 : $0.92000
Cut Tape (CT)
1,000 : $0.39172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 V200 V216 V240 V264 V1.2 kA18.5J1280 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP3225K401R060
VARISTOR 100V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.27731
Tape & Reel (TR)
Tape & Reel (TR)
Active60 V85 V90 V100 V110 V400 A3J1330 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP3225K401R075
VARISTOR 120V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.27731
Tape & Reel (TR)
Tape & Reel (TR)
Active75 V100 V108 V120 V132 V400 A4J1270 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP3225K401R095
VARISTOR 150V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.27731
Tape & Reel (TR)
Tape & Reel (TR)
Active95 V125 V135 V150 V165 V400 A6J1220 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP3225K401R115
VARISTOR 180V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.27731
Tape & Reel (TR)
Tape & Reel (TR)
Active115 V150 V162 V180 V198 V400 A6.5J1180 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP3225K401R130
VARISTOR 205V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.27731
Tape & Reel (TR)
Tape & Reel (TR)
Active130 V170 V184.5 V205 V225.5 V400 A7J1160 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP3225K401R140
VARISTOR 220V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.27731
Tape & Reel (TR)
Tape & Reel (TR)
Active140 V180 V198 V220 V242 V400 A7.5J1150 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP3225K401R175
VARISTOR 270V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.27731
Tape & Reel (TR)
Tape & Reel (TR)
Active175 V225 V243 V270 V297 V400 A9.5J1120 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP3225K401R230
VARISTOR 360V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.27731
Tape & Reel (TR)
Tape & Reel (TR)
Active230 V300 V324 V360 V396 V400 A10J192 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP4032K122R060
VARISTOR 100V 1.2KA 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.31827
Tape & Reel (TR)
Tape & Reel (TR)
Active60 V85 V90 V100 V110 V1.2 kA7J1680 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP4032K122R075
VARISTOR 120V 1.2KA 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.31827
Tape & Reel (TR)
Tape & Reel (TR)
Active75 V100 V108 V120 V132 V1.2 kA9J1550 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP4032K122R095
VARISTOR 150V 1.2KA 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.31827
Tape & Reel (TR)
Tape & Reel (TR)
Active95 V125 V135 V150 V165 V1.2 kA11J1440 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP4032K122R115
VARISTOR 180V 1.2KA 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.31827
Tape & Reel (TR)
Tape & Reel (TR)
Active115 V150 V162 V180 V198 V1.2 kA13J1360 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP4032K122R130
VARISTOR 205V 1.2KA 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.31827
Tape & Reel (TR)
Tape & Reel (TR)
Active130 V170 V184.5 V205 V225.5 V1.2 kA15J1320 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP4032K122R140
VARISTOR 220V 1.2KA 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.31827
Tape & Reel (TR)
Tape & Reel (TR)
Active140 V180 V198 V220 V242 V1.2 kA18J1300 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP4032K122R175
VARISTOR 270V 1.2KA 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.31827
Tape & Reel (TR)
Tape & Reel (TR)
Active175 V225 V243 V270 V297 V1.2 kA21J1250 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP4032K122R230
VARISTOR 360V 1.2KA 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.31827
Tape & Reel (TR)
Tape & Reel (TR)
Active230 V300 V324 V360 V396 V1.2 kA23J1190 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP4032K122R250
VARISTOR 390V 1.2KA 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : $0.31827
Tape & Reel (TR)
Tape & Reel (TR)
Active250 V320 V351 V390 V429 V1.2 kA25J1180 pF @ 1 kHz-40°C ~ 85°C---Surface Mount2-SMD, J-Lead
VP Series
VP3225K101R011
VARISTOR 18V 100A 2SMD JLEAD
KEMET
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete11 V14 V16.2 V18 V19.8 V100 A0.6J1---AutomotiveAEC-Q200Surface Mount2-SMD, J-Lead
Showing
of 42

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.