Varistors, MOVs

Results: 502
Series
-VDRHVDRSVDRUS
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Maximum AC Volts
4 V7 V11 V13 V14 V17 V20 V25 V30 V35 V40 V45 V
Maximum DC Volts
5.5 V5.6 V9 V14 V18 V22 V26 V30 V31 V38 V45 V56 V
Varistor Voltage (Min)
6.4 V7 V7.1 V11 V16 V16.2 V16.5 V19.8 V21.6 V22 V23 V24.3 V
Varistor Voltage (Typ)
8 V8.2 V8.5 V12.5 V18 V18.4 V22 V22.75 V24.5 V25.5 V27 V33 V
Varistor Voltage (Max)
9.3 V9.6 V10 V14 V19.8 V20 V20.3 V24.2 V25.7 V26 V27 V28 V
Current - Surge
20 A30 A40 A80 A100 A150 A180 A200 A250 A400 A500 A800 A
Energy
0.05J0.1J0.3J0.4J0.5J0.6J0.7J0.8J0.9J1J1.1J1.4J
Capacitance @ Frequency
30 pF @ 1 kHz35 pF @ 1 kHz40 pF @ 1 kHz42 pF @ 1 kHz45 pF @ 1 kHz50 pF @ 1 kHz55 pF @ 1 kHz60 pF @ 1 kHz62 pF @ 1 kHz70 pF @ 1 kHz75 pF @ 1 kHz80 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C-55°C ~ 85°C (TA)-55°C ~ 85°C-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 85°C (TA)-40°C ~ 85°C-
Mounting Type
-Surface MountSurface Mount, MLCVThrough Hole
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)1812 (4532 Metric)2220 (5750 Metric)-Disc 10mmDisc 12.50mmDisc 12mmDisc 14mmDisc 16.5mmDisc 16mm
Stocking Options
Environmental Options
Media
Marketplace Product
502Results
Applied FiltersRemove All

Showing
of 502
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
27,133
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.08899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 V30 V37 V41.5 V46 V30 A0.1J1150 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount0603 (1608 Metric)
11,210
In Stock
1 : $0.41000
Cut Tape (CT)
10,000 : $0.12654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.6 V7.1 V8.2 V9.3 V20 A0.05J1360 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount0402 (1005 Metric)
13,140
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.14276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.6 V7.1 V8.2 V9.3 V40 A0.1J1860 pF @ 1 MHz-55°C ~ 125°C-Surface Mount0805 (2012 Metric)
11,025
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.14276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 V30 V37 V41.5 V46 V30 A0.1J180 pF @ 1 MHz-55°C ~ 125°C-Surface Mount0805 (2012 Metric)
7,453
In Stock
1 : $0.52000
Cut Tape (CT)
4,000 : $0.18520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 V5.6 V7.1 V8.2 V9.3 V30 A0.1J1825 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount0603 (1608 Metric)
982
In Stock
1 : $1.08000
Bulk
Bulk
Active300 V385 V423 V470 V517 V4.5 kA117J1400 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 16mm
847
In Stock
1 : $1.32000
Bulk
Bulk
Active320 V420 V459 V510 V561 V6 kA190J1370 pF @ 1 kHz-40°C ~ 125°C (TA)-Through HoleDisc 16mm
21,719
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.05274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V18 V23 V25.5 V28 V20 A0.05J190 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount0402 (1005 Metric)
13,808
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.08899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 V9 V11 V12.5 V14 V30 A0.1J1550 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount0603 (1608 Metric)
8,840
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.08899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 V18 V23 V25.5 V28 V30 A0.1J1225 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount0603 (1608 Metric)
8,155
In Stock
1 : $0.42000
Cut Tape (CT)
4,000 : $0.15007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 V38 V42.3 V47 V51.7 V80 A0.3J1220 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount, MLCV0805 (2012 Metric)
74,736
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.14276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 V9 V11 V12.5 V14 V40 A0.1J1585 pF @ 1 MHz-55°C ~ 125°C-Surface Mount0805 (2012 Metric)
9,252
In Stock
1 : $0.52000
Cut Tape (CT)
4,000 : $0.18520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 V26 V31 V34.5 V38 V30 A0.1J1160 pF @ 1 MHz-55°C ~ 125°C (TA)-Surface Mount0603 (1608 Metric)
7,248
In Stock
1 : $0.58000
Bulk
Bulk
Active60 V85 V90 V100 V110 V400 A2.9J1290 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 7mm
11,300
In Stock
1 : $0.59000
Bulk
Bulk
Active250 V320 V351 V390 V429 V1.2 kA33J1160 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 9mm
2,540
In Stock
1 : $0.63000
Cut Tape (CT)
1,500 : $0.26863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active275 V350 V387 V430 V473 V400 A12J155 pF @ 1 kHz-40°C ~ 85°C-Through HoleDisc 7mm
11,504
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active40 V56 V61 V-77 V180 A1J1380 pF @ 1 kHz-55°C ~ 85°C (TA)-Surface Mount, MLCV1206 (3216 Metric)
5,488
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active35 V45 V50.4 V-61.6 V180 A0.8J1550 pF @ 1 kHz-55°C ~ 85°C (TA)-Surface Mount, MLCV1206 (3216 Metric)
3,250
In Stock
1 : $0.65000
Bulk
Bulk
Active30 V38 V42.3 V47 V51.7 V250 A3.6J11600 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 9mm
2,540
In Stock
1 : $0.66000
Bulk
Bulk
Active275 V350 V387 V430 V473 V400 A12J155 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 7mm
3,957
In Stock
1 : $0.67000
Bulk
Bulk
Active275 V350 V387 V430 V473 V1.2 kA36J1140 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 9mm
3,795
In Stock
1 : $0.67000
Bulk
Bulk
Active130 V170 V184.5 V205 V225.5 V1.2 kA17J1320 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 9mm
3,459
In Stock
1 : $0.67000
Bulk
Bulk
Active150 V200 V216 V240 V264 V1.2 kA20J1270 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 9mm
2,665
In Stock
1 : $0.79000
Bulk
Bulk
Active275 V350 V387 V430 V473 V1.75 kA40J1140 pF @ 1 kHz-40°C ~ 125°C-Through HoleDisc 9mm
5,745
In Stock
1 : $0.87000
Bulk
Bulk
Active60 V85 V90 V100 V110 V2.5 kA15J11200 pF @ 1 kHz-40°C ~ 85°C (TA)-Through HoleDisc 12mm
Showing
of 502

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.