Varistors, MOVs

Results: 2
Manufacturer
KYOCERA AVXPanasonic Electronic Components
Series
TransGuard®ZNR®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Maximum AC Volts
25 V275 V
Maximum DC Volts
31 V350 V
Varistor Voltage (Min)
35.1 V387 V
Varistor Voltage (Typ)
39 V430 V
Varistor Voltage (Max)
42.9 V473 V
Current - Surge
800 A1.75 kA
Energy
3.7J40J
Capacitance @ Frequency
120 pF @ 1 kHz2600 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
1812 (4532 Metric)Disc 8.5mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
D Series, V 7mm
ERZ-V07D431
VARISTOR 430V 1.75KA DISC 7MM
Panasonic Electronic Components
10,211
In Stock
1 : $0.38000
Bulk
Bulk
Active275 V350 V387 V430 V473 V1.75 kA40J1120 pF @ 1 kHz-40°C ~ 85°C (TA)Through HoleDisc 8.5mm
1812 (4532 Metric) 2,80mm
VG181231P650DP
VARISTOR 39V 800A 1812
KYOCERA AVX
1,900
In Stock
1 : $1.23000
Cut Tape (CT)
1,000 : $0.56084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 V31 V35.1 V39 V42.9 V800 A3.7J12600 pF @ 1 kHz-55°C ~ 125°C (TA)Surface Mount1812 (4532 Metric)
Showing
of 2

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.