UMW TVS Diodes

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
NUP1301
TVS DIODE 70VWM SOT233
UMW
5,257
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
2
-
70V (Max)
70V
-
-
-
No
-
0.9pF @ 1MHz (Max)
-65°C ~ 150°C (TJ)
Automotive
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SM05
TVS DIODE 5VWM 18VC SOT233
UMW
6,168
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.04604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
2
-
5V (Max)
6V
18V
17A
350W
No
Telecom
-
-55°C ~ 150°C (TA)
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
PESD5V0V1BL
TVS DIODE 5VWM 12.5VC SOD882
UMW
12,345
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.03369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
5V (Max)
5.8V
12.5V
4.8A (8/20µs)
45W
No
Ethernet, Telecom
11pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
Surface Mount
SOD-882
SOD-882
TPD1E05U06DPYR
TVS DIODE 5VWM 15VC 2X1SON
UMW
4,972
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.09191
Tape & Reel (TR)
-
Cut Tape (CT)
Active
Zener
1
-
5V (Max)
6V
15V
3.5A (8/20µs)
45W
No
General Purpose
0.7pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x0.6)
SOD-323 Top
TVS DIODE 3.3VWM 24VC SOD323
UMW
19,587
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.06958
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
1
3.3V (Max)
4V
24V
20A (8/20µs)
480W
No
General Purpose
100pF @ 1MHz
-55°C ~ 150°C (TJ)
-
Surface Mount
SC-76, SOD-323
SOD-323
SM05.TCT
TVS DIODE 5VWM 15VC SOT23
UMW
6,006
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
2
5V
6V
15V
10A
150W
No
USB
-
-55°C ~ 125°C (TJ)
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
MMBZ5V6ALT1G
TVS DIODE 3VWM 8VC SOT23
UMW
8,062
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.07884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
2
-
3V (Max)
5.32V
8V
3A
24W
No
General Purpose
-
-55°C ~ 150°C (TA)
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
USBLC6-2SC6
TVS DIODE 5VWM 15VC SOT236
UMW
5,931
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.18295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
15V
6A (8/20µs)
150W
Yes
Ethernet, USB
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
SOT-23-6
SOT-23-6
SOD-323 Top
TVS DIODE 15VWM 24VWM SOD323
UMW
2,059
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09430
Tape & Reel (TR)
-
Cut Tape (CT)
Active
Zener
-
1
15V (Max), 24V (Max)
17.1V, 25.4V
44V, 70V
3A (8/20µs)
160W
No
-
13pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323 Top
TVS DIODE 5VWM 18VC SOD323
UMW
1,112
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09384
Tape & Reel (TR)
-
Cut Tape (CT)
Active
Zener
-
1
5V (Max)
6V
18V
17A
350W
No
Telecom
-
-55°C ~ 150°C (TA)
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323 Top
TVS DIODE 3.3VWM 16VC SOD323
UMW
3,000
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09612
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
1
3.3V (Max)
4V
16V
20A
350W
No
General Purpose
-
-55°C ~ 150°C (TA)
-
Surface Mount
SC-76, SOD-323
SOD-323
SD05C
TVS DIODE 12VWM 26VC SOD323
UMW
6,425
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.11307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
12V (Max)
13.3V
26V
10A (8/20µs)
260W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
-
Surface Mount
SC-76, SOD-323
SOD-323
NUP2105L
TVS DIODE 24VWM 44VC SOT233
UMW
1,995
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.11482
Tape & Reel (TR)
-
Cut Tape (CT)
Active
Zener
-
2
24V
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
Automotive
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOD-323 Top
TVS DIODE 12VWM 19VC SOD323
UMW
7,290
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
12V
13.3V
19V
1A (8/20µs)
250W
No
Ethernet, USB
0.6pF @ 1MHz
-55°C ~ 150°C (TA)
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323 Top
TVS DIODE 3VWM 7VC SOD323
UMW
5,689
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
3V
4V
7V
1A (8/20µs)
250W
No
Ethernet, USB
0.6pF @ 1MHz
-55°C ~ 150°C (TA)
-
Surface Mount
SC-76, SOD-323
SOD-323
SRV05-4.TCT
TVS DIODE 5VWM 20VC SOT236
UMW
6,294
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.27487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
20V
3A (8/20µs)
60W
Yes
Ethernet, USB
0.8pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
Surface Mount
SOT-23-6
SOT-23-6
PSM712-LF-T7
TVS DIODE 12VWM 7VWM SOT23
UMW
3,107
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.39557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
25V, 15V
7A (8/20µs)
150W
No
General Purpose
45pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SLVU2.8-4.TBT
TVS DIODE 2.8VWM 15VC 8SOP
UMW
4,580
In Stock
1 : $1.46000
Cut Tape (CT)
500 : $0.77644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
4
2.8V (Max)
3V
15V
24A (8/20µs)
400W
No
Ethernet
5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
RCLAMP0522P.TCT
TVS DIODE 5VWM 15VC SLP1610P4
UMW
430
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.15980
Tape & Reel (TR)
-
Cut Tape (CT)
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
15V
5A (8/20µs)
150W
No
DVI, HDMI
0.8pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
Surface Mount
6-UFDFN
SLP1610P4
Showing
of 19

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.