SOT-666 TVS Diodes

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
USBLC6-2P6
USBLC6-2P6
TVS DIODE 5.25VWM 17VC SOT666
STMicroelectronics
79,635
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.10000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-666
ESDA25-4BP6
TVS DIODE 24VWM SOT666
STMicroelectronics
9,076
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.15092
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
24V
25V
-
-
50W
No
General Purpose
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
PEMD4-QX
PESD5V0L5UV,125
TVS DIODE 5VWM 12VC SOT666
Nexperia USA Inc.
3,504
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.08800
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
5
-
5V (Max)
6.4V
12V
2.5A (8/20µs)
25W
No
General Purpose
16pF @ 1MHz
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-666
DSILC6-4P6
TVS DIODE 5VWM SOT666
STMicroelectronics
36,355
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.12687
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V
6V
-
-
120W
Yes
General Purpose
2pF @ 1MHz
-
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-563, SOT-666
ESDALC6V1-5P6
TVS DIODE 5VWM 14VC SOT666
STMicroelectronics
2,936
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.10337
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5V (Max)
6.1V
14V
2.5A (8/20µs)
30W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
21,077
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.10400
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
5
5V (Max)
5.5V
-
-
-
No
-
2.9pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-666
ESDAULC6-3BP6
TVS DIODE 5VWM SOT666
STMicroelectronics
78,049
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10371
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
3
5V
6V
-
-
-
No
General Purpose
-
-
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-666
ESDA14V2BP6
TVS DIODE 12VWM SOT666
STMicroelectronics
15,290
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10337
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
12V
14.2V
-
-
50W
No
General Purpose
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-666
ESDALCL6-4P6A
TVS DIODE 3VWM SOT666
STMicroelectronics
1,629
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.11600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3V
6V
-
-
90W
Yes
General Purpose
2.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
PEMD4-QX
PESD5V0L5UV,115
TVS DIODE 5VWM 12VC SOT666
Nexperia USA Inc.
4,616
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.08300
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
5
-
5V (Max)
6.4V
12V
2.5A (8/20µs)
25W
No
General Purpose
16pF @ 1MHz
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
PEMB3,115
PESD3V3L5UV/DG,115
TVS DIODE 3.3VWM 12VC SOT666
Nexperia USA Inc.
6,746,274
Marketplace
4,365 : $0.07000
Bulk
-
-
Bulk
Active
Zener
5
-
3.3V (Max)
5.3V
12V
2.5A
25W
No
Telecom
22pF @ 1MHz
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
TVS DIODE 5VWM 12VC SOT666
D5V0M6B6V-7
TVS DIODE 5VWM 12VC SOT666
Diodes Incorporated
0
In Stock
129,000
Factory
Check Lead Time
3,000 : $0.06587
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Zener
6
-
5V (Max)
6V
12V
7A (8/20µs)
100W
No
-
40pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-666
USBULC6-2P6
TVS DIODE 5VWM 17VC SOT666
STMicroelectronics
0
In Stock
6,000 : $0.18567
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Steering (Rail to Rail)
2
-
5V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
1pF @ 1MHz
-
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-563, SOT-666
HSP061-2P6
TVS DIODE 3VWM SOT666
STMicroelectronics
0
In Stock
3,000 : $0.25764
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Obsolete
Steering (Rail to Rail)
2
-
3V
6V
-
-
-
Yes
Ethernet, HDMI
0.6pF @ 200MHz ~ 3GHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-666
HSP061-2P6Y
TVS DIODE 5VWM 18VC SOT666
STMicroelectronics
0
In Stock
3,000 : $0.28902
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Obsolete
Steering (Rail to Rail)
2
-
5V
6V
18V (Typ)
3A (8/20µs)
-
Yes
-
0.6pF @ 200MHz ~ 3GHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-563, SOT-666
SOT-666
PEMD4-QX
PESD3V3L5UV,115
TVS DIODE 3.3VWM 12VC SOT666
Nexperia USA Inc.
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
5
-
3.3V (Max)
5.3V
12V
2.5A (8/20µs)
25W
No
General Purpose
22pF @ 1MHz
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-563, SOT-666
HSP062-2P6
TVS DIODE 3VWM 18VC SOT666
STMicroelectronics
0
In Stock
1 : $1.00000
Cut Tape (CT)
6,000 : $0.22571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
2
-
3V
6V
18V (Typ)
3A (8/20µs)
-
Yes
Ethernet, HDMI
0.6pF @ 200MHz ~ 3GHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-666
HDMIULC6-2P6
TVS DIODE 5VWM 17VC SOT666
STMicroelectronics
0
In Stock
1 : $1.46000
Cut Tape (CT)
3,000 : $0.38400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
2
-
5V
6V
17V
5A (8/20µs)
-
Yes
Ethernet, HDMI
0.85pF @ 825MHz
-
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-666
SATAULC6-2P6
TVS DIODE 5VWM 19VC SOT666
STMicroelectronics
0
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.40897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
2
-
5V
6V
19V
5A (8/20µs)
-
Yes
General Purpose
0.9pF @ 1MHz
-
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SOT-666
DVIULC6-2P6
TVS DIODE 5VWM 17VC SOT666
STMicroelectronics
0
In Stock
1 : $1.62000
Cut Tape (CT)
3,000 : $0.43374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
2
-
5V
6V
17V
5A (8/20µs)
-
Yes
General Purpose
0.85pF @ 825MHz
-
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
PEMD4-QX
PESD5V0F5UV,115
TVS DIODE 5.5VWM 15VC SOT666
Nexperia USA Inc.
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Obsolete
Zener
5
-
5.5V (Max)
7.5V
15V
2A (8/20µs)
-
No
-
0.55pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-563, SOT-666
SOT-666
BAT74V115
PESD5V0F5UV115
TVS DIODE 5VWM 15VC SOT666
Nexperia USA Inc.
0
Marketplace
Active
-
-
Bulk
Active
Zener
5
-
5V (Max)
7.5V
15V
2A (8/20µs)
-
No
Ethernet, Telecom
0.55pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-563, SOT-666
SOT-666
BAT74V115
PESD5V0L5UV/DG125
TVS DIODE 5VWM 12VC SOT666
NXP USA Inc.
0
Marketplace
Active
-
-
Bulk
Active
Zener
5
-
5V (Max)
6.4V
12V
2.5A
25W
No
General Purpose
16pF @ 1MHz
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
Showing
of 23

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.