SOT-323 TVS Diodes

Results: 100
Manufacturer
Comchip TechnologyDiodes IncorporatedNexperia USA Inc.Panjit International Inc.RenesasSTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-ESDA, TRANSIL™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
1V (Max)3V (Max)3.3V (Max)3.3V3.5V (Max)5V (Max)5V5.5V (Max)6V (Max)8V (Max)12V (Max)16V (Max)
Voltage - Breakdown (Min)
2.5V4.4V5V5.8V6V6.1V6.4V6.85V9.5V13.9V16V17V
Voltage - Clamping (Max) @ Ipp
6.9V8V8.7V9V9.8V10V (Typ)10V11.5V12.5V13V13.5V14V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)1.8A (8/20µs)2A (8/20µs)2.1A (8/20µs)2.4A (8/20µs)2.5A (8/20µs)2.6A (8/20µs)3A (8/20µs)3.5A (8/20µs)3.6A (8/20µs)4A (8/20µs)4.4A (8/20µs)
Power - Peak Pulse
60W70W80W84W85W100W110W120W135W140W150W200W220W230W
Power Line Protection
NoYes
Applications
-CANDVI, HDMI, USBGeneral PurposeHDMI, USBTelecom
Capacitance @ Frequency
0.6pF @ 1MHz0.8pF @ 1MHz0.85pF @ 1MHz1pF @ 1MHz1.9pF @ 1MHz4pF @ 1MHz5.2pF @ 1MHz5.5pF @ 1MHz6pF @ 1MHz (Max)6pF @ 1MHz7.6pF @ 1MHz8pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-40°C ~ 125°C (TJ)150°C (TJ)-
Qualification
AEC-Q100AEC-Q101
Stocking Options
Environmental Options
Media
Marketplace Product
100Results
Applied FiltersRemove All

Showing
of 100
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323
PESD1CAN-UX
TVS DIODE 24VWM 50VC SOT323
Nexperia USA Inc.
442,160
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.09876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-224V (Max)25.4V50V3A (8/20µs)150WNoCAN9.3pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
SOT-323
PESD5V0L2UU,115
TVS DIODE 5VWM 13VC SOT323
Nexperia USA Inc.
761,411
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5V (Max)5.8V13V6.5A (8/20µs)70WNo-38pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
SOT-323
DESD1CAN2WQ-7
GENERAL PROTECTION PP SOT323 T&R
Diodes Incorporated
13,036
In Stock
183,000
Factory
1 : $0.33000
Cut Tape (CT)
3,000 : $0.06019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)25.4V50V3A (8/20µs)150WNoCAN9.3pF @ 1MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
SOT-323
DESD1P0RFWA-7
DATALINE PROTECTION PP SOT323 T&
Diodes Incorporated
1,164
In Stock
3,000
Factory
1 : $0.33000
Cut Tape (CT)
3,000 : $0.06019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-70V (Max)-8V15A (8/20µs)-No-1pF @ 1MHz-65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
SOT-323
NUP1301U,115
TVS DIODE 80VWM 20VC SOT323
Nexperia USA Inc.
52,544
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-80V (Max)100V20V11A (8/20µs)220WNo-0.6pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
SOT-323
PESD1IVN24A-QX
AUTOMOTIVE IN-VEHICLE NETWORK PR
Nexperia USA Inc.
5,338
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-124V (Max)25.5V42V3.5A (8/20µs)-NoCAN14pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
SOT-323
D1213A-01W-7
TVS DIODE 3.3VWM 10VC SOT323
Diodes Incorporated
50,535
In Stock
399,000
Factory
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)1-3.3V6V10V (Typ)1A (8/20µs)-Yes---65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
SOT-323
D1213A-02WLQ-7
TVS DIODE 3.3VWM 10VC SOT323
Diodes Incorporated
2,112
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-3.3V6V10V (Typ)5A (8/20µs)-YesDVI, HDMI, USB0.85pF @ 1MHz-65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
27,405
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-12V (Max)13.9V22.7V4.4A (8/20µs)100WNo-33pF @ 1MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
26,594
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5V (Max)6.85V11.5V8.7A (8/20µs)100WNo-67pF @ 1MHz-55°C ~ 150°C (TJ)Automotive-Surface MountSC-70, SOT-323SOT-323
SOT-323
ESDA25W
TVS DIODE 24VWM SOT323
STMicroelectronics
142,848
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-24V25V--400WNoGeneral Purpose--40°C ~ 125°C (TJ)--Surface MountSC-70, SOT-323SOT-323
23,374
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-233V (Max)36V56V2.5A (8/20µs)140WNoCAN8.4pF @ 1MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
SOT-323
D5V0L2B3W-7
TVS DIODE 5VWM 14VC SOT323
Diodes Incorporated
74,761
In Stock
312,000
Factory
1 : $0.39000
Cut Tape (CT)
3,000 : $0.06562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-25V (Max)6V14V6A (8/20µs)84WNoGeneral Purpose15pF @ 1MHz-65°C ~ 150°C (TJ)--Surface MountSC-70, SOT-323SOT-323
SOT-323
PESD2IVN24-UX
TVS DIODE 24VWM 42VC SOT323
Nexperia USA Inc.
11,297
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)25.5V42V3.5A (8/20µs)-NoCAN14pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
SOT-323
PESD6V0L2UU,115
TVS DIODE 6VWM 13.5VC SOT323
Nexperia USA Inc.
10,363
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-6V (Max)6.4V13.5V5.5A (8/20µs)60WNo-34pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
SOT-323
D1213A-02WL-7
TVS DIODE 3.3VWM 10VC SOT323
Diodes Incorporated
18,918
In Stock
1,155,000
Factory
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-3.3V (Max)6V10V (Typ)1A (8/20µs)-NoGeneral Purpose--55°C ~ 125°C (TJ)--Surface MountSC-70, SOT-323SOT-323
38,422
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.08404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-216V (Max)17.1V28V5A (8/20µs)140WNoCAN15.5pF @ 1MHz-55°C ~ 150°C (TJ)--Surface MountSC-70, SOT-323SOT-323
27,935
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.08404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-226.5V (Max)28V50V3A (8/20µs)150WNoCAN10pF @ 1MHz-55°C ~ 150°C (TJ)--Surface MountSC-70, SOT-323SOT-323
SOT-323
PESD2CANFD24V-UX
TVS DIODE 24VWM 42VC SOT323
Nexperia USA Inc.
9,154
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.08394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)25.5V42V2.6A (8/20µs)-NoCAN5.2pF @ 1MHz-55°C ~ 175°C (TA)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
41,756
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.08599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-233V (Max)36V56V2.5A (8/20µs)140WNoCAN8.4pF @ 1MHz-55°C ~ 150°C (TJ)--Surface MountSC-70, SOT-323SOT-323
89,011
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-8V (Max)9.5V15.3V6.6A (8/20µs)100WNo-47pF @ 1MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
43,740
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.08136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyZener-226.5V (Max)28V50V2A (8/20µs)100WNoCAN4pF @ 1MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
19,558
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-3V (Max)4.4V8.7V11.6A (8/20µs)100WNo-112pF @ 1MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
10,921
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-16V (Max)17V28V3.6A (8/20µs)100WNo-27pF @ 1MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
1,908
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-26V (Max)27.6V48V2.1A (8/20µs)100WNo-17.5pF @ 1MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
Showing
of 100

SOT-323 TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.