SMD5 TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,584 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.22045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5.5V | 5.9V | - | - | - | No | General Purpose | - | - | - | - | Surface Mount | SC-74A, SOT-753 | SMD5 | ||
2,720 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.19423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | 1V (Max) | 4.04V | - | - | - | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74A, SOT-753 | SMD5 | ||
1,990 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.19423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | 23V (Max) | 29.19V | - | - | - | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74A, SOT-753 | SMD5 |