SLP1006P2 TVS Diodes

Results: 31
Stocking Options
Environmental Options
Media
Marketplace Product
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
UCLAMP3311PQTCT
RCLAMP0551P.TST
TVS DIODE 5VWM 20VC SLP1006P2
Semtech Corporation
59,497
In Stock
1 : $1.00000
Cut Tape (CT)
30,000 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
20V
3A (8/20µs)
60W
No
General Purpose
0.25pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
UCLAMP3301P.TCT
TVS DIODE 3.3VWM 8VC SLP1006P2
Semtech Corporation
892
In Stock
1 : $1.09000
Cut Tape (CT)
3,000 : $0.24700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
UCLAMP3311P.TCT
TVS DIODE 3.3VWM 18VC SLP1006P2
Semtech Corporation
24,175
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.26900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.5V
18V
5A (8/20µs)
90W
No
General Purpose
12pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
RCLAMP0521PATCT
TVS DIODE 5VWM 25VC SLP1006P2
Semtech Corporation
14,501
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.28812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
25V
4A (8/20µs)
100W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
RCLAMP0521P.TCT
TVS DIODE 5VWM 25VC SLP1006P2
Semtech Corporation
3,812
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.28279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5V (Max)
6V
25V
4A (8/20µs)
100W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
RCLAMP3521P.TNT
TVS DIODE 3.5VWM 13VC SLP1006P2
Semtech Corporation
30,300
In Stock
1 : $1.17000
Cut Tape (CT)
10,000 : $0.25884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.5V (Max)
4.5V
13V
4A (8/20µs)
50W
No
General Purpose
0.33pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
RCLAMP3321P.TNT
TVS DIODE 3.3VWM 13VC SLP1006P2
Semtech Corporation
28,757
In Stock
1 : $1.17000
Cut Tape (CT)
10,000 : $0.25884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.5V
13V
4A (8/20µs)
25W
No
HDMI
0.22pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
UCLAMP1211P.TCT
TVS DIODE 12VWM 28.5VC SLP1006P2
Semtech Corporation
21,099
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.29524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
28.5V
7A (8/20µs)
200W
No
General Purpose
25pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
UCLAMP0511P.TCT
TVS DIODE 5VWM 14VC SLP1006P2
Semtech Corporation
14,748
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.29524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
12A (8/20µs)
170W
No
General Purpose
75pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
RCLAMP1521P.TCT
TVS DIODE 15VWM 30VC SLP1006P2
Semtech Corporation
28,608
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.31990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
16.7V
30V
4A (8/20µs)
120W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
RCLAMP0821P.TCT
TVS DIODE 8VWM 25VC SLP1006P2
Semtech Corporation
5,778
In Stock
1 : $1.37000
Cut Tape (CT)
3,000 : $0.35966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V (Max)
10V
25V
4A (8/20µs)
100W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
UCLAMP3601P.TNT
TVS DIODE 33VWM 60VC SLP1006P2
Semtech Corporation
14,227
In Stock
1 : $1.53000
Cut Tape (CT)
10,000 : $0.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V (Max)
36V
60V
2A (1.2/50µs)
125W
No
-
25pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
RCLAMP3331PQTCT
TVS DIODE 3.3VWM 8VC SLP1006P2
Semtech Corporation
4,937
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.47460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
6V
8V
10A (8/20µs)
30W
No
USB
0.35pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
RCLAMP3361P.TFT
TVS DIODE 3.3VWM SLP1006P2
Semtech Corporation
24,663
In Stock
1 : $0.41000
Cut Tape (CT)
15,000 : $0.07154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
-
-
7A (8/20µs)
-
No
USB
-
-
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
UCLAMP0501P.TCT
TVS DIODE 5VWM 12.5VC SLP1006P2
Semtech Corporation
31,431
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.23210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
200W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
UCLAMP1201P.TCT
TVS DIODE 12VWM 25VC SLP1006P2
Semtech Corporation
21,587
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.23210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
13.3V
25V
8A (8/20µs)
200W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
UCLAMP0301PQTNT
TVS DIODE 3VWM 8VC SLP1006P2
Semtech Corporation
15,372
In Stock
1 : $1.09000
Cut Tape (CT)
10,000 : $0.22500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3V (Max)
3.1V
8V
5A (8/20µs)
40W
No
-
25pF @ 1MHz
-40°C ~ 85°C (TJ)
Automotive
AEC-Q100
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
UCLAMP0511PQTCT
TVS DIODE 5VWM 14VC SLP1006P2
Semtech Corporation
6,462
In Stock
1 : $1.37000
Cut Tape (CT)
3,000 : $0.35638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
12A (8/20µs)
170W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
RCLAMP1521PQTCT
TVS DIODE 15VWM 35VC SLP1006P2
Semtech Corporation
10,060
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.39234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
16.7V
35V
4A (8/20µs)
120W
No
-
0.3pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
UCLAMP3311PQTCT
TVS DIODE 3.3VWM 18VC SLP1006P2
Semtech Corporation
16,611
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.5V
18V
5A (8/20µs)
90W
No
Ethernet
12pF @ 1MHz
-40°C ~ 85°C (TJ)
Automotive
AEC-Q100
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
UCLAMP0581P.TFT
TVS DIODE 5VWM SLP1006P2
Semtech Corporation
14,630
In Stock
1 : $0.32000
Cut Tape (CT)
15,000 : $0.05286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
-
-
-
-
No
General Purpose
-
-
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
UCLAMP0501P.TFT
TVS DIODE 5VWM 12.5VC SLP1006P2
Semtech Corporation
15,000
In Stock
1 : $0.55000
Cut Tape (CT)
15,000 : $0.10098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
200W
No
General Purpose
160pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
RCLAMP3631P.TCT
TVS DIODE 3.6VWM SLP1006P2
Semtech Corporation
2,371
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.14295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V
-
-
10A (8/20µs)
-
No
USB
-
-
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
RCLAMP0561PQTCT
TVS DIODE 5.5VWM 20VC SLP1006P2
Semtech Corporation
3,599
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.17361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.5V
20V
2A (8/20µs)
40W
No
HDMI, USB
0.14pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
UCLAMP3311PQTCT
UCLAMP1211P.TFT
TVS DIODE 12VWM 28.5VC SLP1006P2
Semtech Corporation
12,150
In Stock
1 : $0.76000
Cut Tape (CT)
15,000 : $0.14834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
14.2V
28.5V
7A (8/20µs)
200W
No
General Purpose
25pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
Showing
of 31

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.