SC-88A (SC-70-5/SOT-353) TVS Diodes

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-88A
NSQA6V8AW5T2G
TVS DIODE 5VWM 13VC SC88A
onsemi
21,752
In Stock
Active
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V
6.4V
13V
1.6A (8/20µs)
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
SC-88A
SMF05T1G
TVS DIODE 5VWM 12.5VC SC88A
onsemi
13,636
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13400
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V
6V
12.5V
12A (8/20µs)
200W
No
General Purpose
90pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
SC-88A
SZNSQA6V8AW5T2G
TVS DIODE 5VWM 13VC SC88A
onsemi
2,774
In Stock
75,000
Factory
1 : $0.53000
Cut Tape (CT)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V
6.4V
13V
1.6A (8/20µs)
20W
No
-
12pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
SC-88A
MSQA6V1W5T2G
TVS DIODE 3VWM SC88A
onsemi
76,023
In Stock
Active
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3V
6.1V
-
-
150W
No
General Purpose
90pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
SC-88A
SMF05T1
TVS DIODE 5VWM 12.5VC SC88A
onsemi
0
In Stock
637,000
Marketplace
4,365 : $0.07000
Bulk
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Bulk
Obsolete
Zener
4
5V
6V
12.5V
12A (8/20µs)
200W
No
General Purpose
90pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
SC-88A
NSQA6V8AW5T2
TVS DIODE 5VWM 13VC SC88A
onsemi
0
In Stock
482,422
Marketplace
3,122 : $0.10000
Bulk
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Bulk
Obsolete
Zener
4
5V
6.4V
13V
1.6A (8/20µs)
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
SC-88A
SZMSQA6V1W5T2G
TVS DIODE 3VWM SC88A
onsemi
0
In Stock
9,371
Marketplace
3,122 : $0.10000
Bulk
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Bulk
Obsolete
Zener
4
3V
6.1V
-
-
150W
No
-
90pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
SC-88A
NSQA12VAW5T2G
TVS DIODE 9VWM 23VC SC88A
onsemi
0
In Stock
108,269
Marketplace
2,732 : $0.11000
Bulk
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Bulk
Obsolete
Zener
4
9V
11.4V
23V
900mA (8/20µs)
20W
No
General Purpose
15pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
SC-88A
SZSMF05T2G
TVS DIODE 5VWM 12.5VC SC88A
onsemi
0
In Stock
21,000
Marketplace
3,000 : $0.13408
Tape & Reel (TR)
3,000 : $0.18000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
4
5V
6V
12.5V
12A (8/20µs)
200W
No
-
90pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
SC-88A
NSQA12VAW5T2
TVS DIODE 9VWM 23VC SC88A
onsemi
0
In Stock
99,000
Marketplace
3,000 : $0.15228
Tape & Reel (TR)
3,122 : $0.10000
Bulk
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Bulk
Obsolete
Zener
4
9V
11.4V
23V
900mA (8/20µs)
20W
No
General Purpose
15pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
SC-88A
MSQA6V1W5T2
TVS DIODE 3VWM SC88A
onsemi
0
In Stock
94,588
Marketplace
1 : $0.50000
Cut Tape (CT)
3,000 : $0.10954
Tape & Reel (TR)
5,453 : $0.06000
Bulk
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Bulk
Obsolete
Zener
4
3V
6.1V
-
-
150W
No
General Purpose
90pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
SC-88A
SMF05T2G
TVS DIODE 5VWM 12.5VC SC88A
onsemi
0
In Stock
6,000
Marketplace
Obsolete
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Zener
4
5V
6V
12.5V
12A (8/20µs)
200W
No
General Purpose
90pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
SC-88A
NUP4108W5T2G
TVS DIODE 6.8VWM 13VC SC88A
onsemi
0
In Stock
Discontinued at Digi-Key
-
-
Bulk
Discontinued at Digi-Key
Zener
4
6.8V
6.4V
13V
1.6A (8/20µs)
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
Showing
of 13

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.