SC-70-3 TVS Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241,460 In Stock 15,000 Factory | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.11163 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | 7V | 13V | 2A (8/20µs) | - | No | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SC-70-3 | |||
15,153 In Stock | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.26400 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 13V (Max) | 14V | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
6,682 In Stock | Active | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | 6.5V | 12.4V (Typ) | 5.5A (8/20µs) | 75W | Yes | Ethernet | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
7,981 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.09776 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 35.5V | 37V (Typ) | 5.7A (8/20µs) | 210W | No | CAN | 3pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
14,196 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.11747 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 35.5V | 37V (Typ) | 5.7A (8/20µs) | 210W | No | CAN, USB | 3pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
44,485 In Stock 39,000 Factory | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.09900 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V (Max) | 8V | 16V | 2A (8/20µs) | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | |||
84,866 In Stock 36,000 Factory | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.25725 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 125°C | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | |||
7,242 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.09200 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | 6.5V | 12.4V (Typ) | 5.5A (8/20µs) | 75W | No | Ethernet, USB 2.0 | 1.5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
1,018 In Stock | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.31068 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 6V (Max) | 6.5V | 16V | 8A (8/20µs) | - | No | - | 1pF @ 3GHz | -40°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SC-70-3 | |||
2,979 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.17500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 27V (Max) | 28V | 50V (Typ) | 4A (8/20µs) | 200W | No | CAN | 12pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
0 In Stock 2,535 Marketplace | 3,000 : $0.35638 Tape & Reel (TR) 683 : $0.44000 Bulk | - | - | Tape & Reel (TR) Bulk | Obsolete | Zener | 2 | - | 5.5V | 6.2V | 8V | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
785 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.17500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26V | 50V (Typ) | 5A (8/20µs) | 250W | No | CAN | 13pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SC-70-3 | |||
0 In Stock | 3,000 : $0.24471 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | 2 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | |||
0 In Stock | Discontinued at Digi-Key | - | - | Bulk | Discontinued at Digi-Key | Zener | 2 | - | 6.1V (Min) | - | 8V | - | - | No | USB | 30pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
0 In Stock | Discontinued at Digi-Key | - | - | Bulk | Discontinued at Digi-Key | Zener | 2 | - | 6.1V | - | 6.8V (Typ) | - | - | No | General Purpose | 7pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 |