PG-TSLP-2-20 TVS Diodes

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSLP-2-1
TVS DIODE 5.5VWM 30VC PGTSLP220
Infineon Technologies
52,176
In Stock
1 : $0.32000
Cut Tape (CT)
15,000 : $0.07263
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
5.5V (Max)
7.3V (Typ)
30V
2A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 5.3VWM 21VC PGTSLP220
Infineon Technologies
51,623
In Stock
1 : $0.33000
Cut Tape (CT)
15,000 : $0.06737
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
5.3V (Max)
7V
21V
3A (8/20µs)
-
No
RF Antenna
0.23pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 18.5VWM 29VC PGTSLP220
Infineon Technologies
207,937
In Stock
1 : $0.35000
Cut Tape (CT)
15,000 : $0.07850
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
18.5V (Max)
20V
29V
2A (8/20µs)
58W
No
RF Antenna
0.3pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 5.5VWM 14VC PGTSLP220
Infineon Technologies
28,737
In Stock
1 : $0.35000
Cut Tape (CT)
15,000 : $0.07263
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
5.5V (Max)
6.1V
14V
5A (8/20µs)
70W
No
Ethernet, HDMI
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 15VWM 48V PGTSLP220
Infineon Technologies
117,650
In Stock
1 : $0.39000
Cut Tape (CT)
15,000 : $0.07300
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
15V (Max)
21V (Typ)
48V (Typ)
16A (100ns)
-
No
RF Antenna
0.13pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 13.2VWM 23VC PGTSLP220
Infineon Technologies
27,629
In Stock
1 : $0.33000
Cut Tape (CT)
15,000 : $0.06600
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
13.2V (Max)
13.7V
23V
5A (8/20µs)
115W
No
General Purpose
6pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
WLL586363046
TVS DIODE 24VWM 44.5VC PGTSLP220
Infineon Technologies
0
In Stock
15,000
Marketplace
3,620 : $0.08000
Bulk
-
-
Tape & Reel (TR)
Bulk
Obsolete
Zener
1
24V (Max)
24.3V
44.5V
1.5A (8/20µs)
67W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 14VWM 28V PGTSLP220
Infineon Technologies
0
In Stock
15,000 : $0.05600
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Last Time Buy
Zener
1
14V (Max)
8.5V
28V
1A (8/20µs)
-
No
General Purpose
4pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
ESD113B102ELE6327XTMA1
TVS DIODE 3.6VWM 8V PGTSLP220
Infineon Technologies
0
In Stock
15,000 : $0.07800
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Not For New Designs
Zener
1
3.6V (Max)
4V
8V
3A (8/20µs)
36W
No
HDMI
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
Showing
of 9

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.