NextGen Components TVS Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 9.4V | 10.5V | 15.6V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 30.8V | 34.2V | 49.9V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 300V | 332V | 482V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 15.3V | 17.1V | 25.5V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 47.8V | 53.2V | 77V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 8.55V | 9.5V | 14.5V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 36.8V | 40.9V | 59.3V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 13.6V | 15.2V | 22.5V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 10.2V | 11.4V | 16.7V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 136V | 152V | 219V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 25.6V | 28.5V | 41.4V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 7.02V | 7.79V | 12.1V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 145V | 162V | 234V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 185V | 209V | 328V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 6.4V | 7.13V | 11.3V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 256V | 285V | 414V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 12.8V | 14.3V | 21.2V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 111V | 124V | 179V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 28.2V | 31.4V | 45.7V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 77.8V | 86.5V | 125V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 94V | 105V | 152V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 64.1V | 71.3V | 103V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 214V | 237V | 344V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
4,800,000 Marketplace | 6,000 : $0.12880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 102V | 114V | 165V | - | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |