Meritek TVS Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,600 Marketplace | 20 : $0.10850 Strip | - | Strip | Active | Zener | 1 | - | 36V | 40V | 58.1V | 6.88A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
10,180 Marketplace | 20 : $0.10850 Strip | - | Strip | Active | Zener | 1 | - | 51V | 56.7V | 82.4V | 4.85A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
9,840 Marketplace | 20 : $0.10850 Strip | - | Strip | Active | Zener | 1 | - | 60V | 66.7V | 96.8V | 4.13A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
7,600 Marketplace | 20 : $0.10850 Strip | - | Strip | Active | Zener | 1 | - | 6V | 6.67V | 10.3V | 38.83A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
5,180 Marketplace | 20 : $0.10850 Strip | - | Strip | Active | Zener | 1 | - | 24V | 26.7V | 38.9V | 10.28A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
3,900 Marketplace | 20 : $0.10850 Strip | - | Strip | Active | Zener | 1 | - | 28V | 31.1V | 45.4V | 8.81A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
15,060 Marketplace | 20 : $0.11400 Strip | - | Strip | Active | Zener | 1 | - | 58V | 64.4V | 93.6V | 4.27A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
9,200 Marketplace | 20 : $0.11400 Strip | - | Strip | Active | Zener | 1 | - | 26V | 28.9V | 42.1V | 9.5A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
10,140 Marketplace | 20 : $0.12650 Strip | - | Strip | Active | Zener | - | 1 | 48V | 53.3V | 77.4V | 5.17A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
10,000 Marketplace | 20 : $0.12650 Strip | - | Strip | Active | Zener | - | 1 | 22V | 24.4V | 35.5V | 11.27A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
9,980 Marketplace | 20 : $0.12650 Strip | - | Strip | Active | Zener | - | 1 | 28V | 31.1V | 45.4V | 8.81A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
9,780 Marketplace | 20 : $0.12650 Strip | - | Strip | Active | Zener | - | 1 | 40V | 44.4V | 64.5V | 6.2A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
9,700 Marketplace | 20 : $0.12650 Strip | - | Strip | Active | Zener | - | 1 | 36V | 40V | 58.1V | 6.88A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
6,300 Marketplace | 20 : $0.12650 Strip | - | Strip | Active | Zener | 1 | - | 54V | 60V | 87.1V | 4.59A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
202,720 Marketplace | 20 : $0.13250 Strip | - | Strip | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 65.22A | 600W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | |||
3,080 Marketplace | 20 : $0.13250 Strip | - | Strip | Active | Zener | 1 | - | 24V | 26.7V | 38.9V | 15.42A | 600W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AA (SMB) | - | |||
10,020 Marketplace | 20 : $0.13900 Strip | - | Strip | Active | Zener | - | 1 | 170V | 189V | 275V | 1.45A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
9,960 Marketplace | 20 : $0.13900 Strip | - | Strip | Active | Zener | 1 | - | 8.5V | 9.44V | 14.4V | 27.78A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
5,700 Marketplace | 20 : $0.14050 Strip | - | Strip | Active | Zener | 1 | - | 18V | 20V | 29.2V | 20.55A | 600W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AA (SMB) | - | |||
1,200 Marketplace | 20 : $0.14050 Strip | - | Strip | Active | Zener | 1 | - | 13V | 14.4V | 21.5V | 27.91A | 600W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AA (SMB) | - | |||
5,000 Marketplace | 20 : $0.14100 Strip | - | Strip | Active | Zener | - | 1 | 7V | 7.78V | 12V | 33.33A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
9,880 Marketplace | 20 : $0.15400 Strip | - | Strip | Active | Zener | - | 1 | 78V | 86.7V | 126V | 3.17A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
265,950 Marketplace | 20 : $0.15500 Strip | - | Strip | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 43.48A | 400W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AC (SMA) | - | |||
6,160 Marketplace | 20 : $0.15500 Strip | - | Strip | Active | Zener | - | 1 | 120V | 133V | 193V | 3.11A | 600W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AA (SMB) | - | |||
4,080 Marketplace | 20 : $0.15950 Strip | - | Strip | Active | Zener | - | 1 | 30V | 33.3V | 48.4V | 12.4A | 600W | - | General Purpose | - | -55°C ~ 150°C | Surface Mount | DO-214AA (SMB) | - |