MDD TVS Diodes

Results: 280
Series
-*DFN0603DFN1006DFN1006- 3LDFN2510DO218ABSMAJSMBJSMCSMFTO-23
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
1245
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3V (Max)3.3V3.3V (Max)5V5V (Max)6V6.5V7V7.5V8V8V (Max)8.5V
Voltage - Breakdown (Min)
3.6V4V4.2V5V5.6V5.8V6V6.2V6.4V6.67V7.22V7.5V
Voltage - Clamping (Max) @ Ipp
8.4V9.2V10.3V11.2V12V12.9V13V13.6V14.4V15.4V17V18V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)1.50A1.6A1.8A1.9A2.1A2.5A2.7A2.9A3.1A3.2A3.3A
Power - Peak Pulse
35W56W60W96W100W104W105W108W120W130W134W150W174W200W
Power Line Protection
-NoYes
Applications
-DVI, HDMIGeneral PurposeTelecom
Capacitance @ Frequency
0.2pF @ 1MHz0.25pF @ 1MHz0.4pF @ 1MHz0.5pF @ 1MHz0.6pF @ 1MHz0.8pF @ 1MHz3.5pF @ 1MHz15pF @ 1MHz16.5pF @ 1MHz17pF @ 1MHz28pF @ 1MHz35pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-50°C ~ 150°C-50°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
10-UFDFN0201 (0603 Metric)0402 (1006 Metric)DFN1006DFN1006-3LDO-214AA, SMBDO-214AB, SMCDO-214AC, SMASC-76, SOD-323SC-79, SOD-523SOD-123FSOD-123F, SMFSOD-123FLSOD-523
Supplier Device Package
DFN0603DFN1006DFN1006-3LDFN2510-10LDO-214AA (SMB)DO-214AB (SMC)DO-214AC (SMA)DO-218ABSMCSMC (DO-214AB)SMF/SOD-123FLSOD-123F (SMF)SOD-123FLSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
280Results
Applied FiltersRemove All

Showing
of 280
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-523-Image-(3)
ESD5Z12V
TVS DIODE 12VWM 23VC SOD523
MDD
114,000
Marketplace
12,000 : $0.06550
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
12V
14.1V
-
5A (8/20µs)
174W
Yes
General Purpose
35pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-523
SOD-523
SOD-523-Image-(3)
ESD5Z5V0
TVS DIODE 5VWM 11.6VC SOD523
MDD
33,000
Marketplace
12,000 : $0.07550
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
5V
6.2V
-
5A (8/20µs)
174W
Yes
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-523
SOD-523
ESD5Z3V3
ESD5Z3V3
TVS DIODE 3.3VWM 8.4VC SOD523
MDD
30,000
Marketplace
12,000 : $0.07550
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
3.3V
5V
8.4V
5A (8/20µs)
134W
No
General Purpose
105pF @ 1MHz
-50°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523-Image-(3)
ESD5Z7V0
TVS DIODE 7VWM 13.5VC SOD523
MDD
24,000
Marketplace
12,000 : $0.07550
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
7V
7.5V
-
5A (8/20µs)
200W
Yes
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-523
SOD-523
SOD-523-Image-(3)
ESD5Z3.3C
TVS DIODE 3.3VWM 12VC SOD523
MDD
54,000
Marketplace
12,000 : $0.08550
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
1
3.3V
3.6V
-
5A (8/20µs)
60W
Yes
General Purpose
16.5pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-523
SOD-523
SMF30CA
SMF26A
TVS DIODE 26VWM 42.1VC SMF
MDD
3,000,000
Marketplace
6,000 : $0.10850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
26V
28.9V
42.1V
4.8A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F, SMF
SMF/SOD-123FL
SMF30CA
SMF36CA
TVS DIODE 36VWM 58.1VC SMF
MDD
3,000,000
Marketplace
6,000 : $0.10850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
-
36V
40V
58.1V
3.4A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F, SMF
SMF/SOD-123FL
SMF30CA
SMF7.0CA
TVS DIODE 7VWM 12VC SMF
MDD
3,000,000
Marketplace
6,000 : $0.10850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
-
7V
7.78V
12V
16.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F, SMF
SMF/SOD-123FL
SMF30CA
SMF30A
TVS DIODE 30VWM 48.4VC SMF
MDD
621,000
Marketplace
6,000 : $0.10850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
30V
33.3V
48.4V
4.1A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F, SMF
SMF/SOD-123FL
SMF30CA
SMF11A
TVS DIODE 11VWM 18.2VC SMF
MDD
120,000
Marketplace
6,000 : $0.10850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
11V
12.2V
18.2V
11A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F, SMF
SMF/SOD-123FL
SOD-323-Image-(2)
SD03
TVS DIODE3.3VWM 6.5VC SOD323
MDD
96,000
Marketplace
6,000 : $0.10850
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
3.3V (Max)
4V
-
1A (8/20µs)
350W
Yes
General Purpose
450pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SMF30CA
SMF28A
TVS DIODE 28VWM 45.4VC SMF
MDD
33,000
Marketplace
6,000 : $0.10850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
28V
31.1V
45.4V
4.4A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F, SMF
SMF/SOD-123FL
SMF30CA
SMF15A
TVS DIODE 15VWM 24.4VC SMF
MDD
15,000
Marketplace
6,000 : $0.10850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
15V
16.7V
24.4V
8.2A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F, SMF
SMF/SOD-123FL
SMF30CA
SMF6.5A
TVS DIODE 6.5VWM 11.2VC SMF
MDD
6,000
Marketplace
6,000 : $0.10850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
-
6.5V
7.22V
11.2V
17.9A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F, SMF
SMF/SOD-123FL
SOT-23-Image-(1)
ESD0502TL
TVS DIODE 5VWM 10VC SOT23
MDD
6,000
Marketplace
6,000 : $0.11550
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
2
-
5V (Max)
6V
-
1A (8/20µs)
60W
Yes
General Purpose
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23
SOT-23
SOD-323-Image-(2)
SD36
TVS DIODE 36VWM 60VC SOD323
MDD
9,000
Marketplace
6,000 : $0.11850
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
36V (Max)
40V
-
1A (8/20µs)
350W
Yes
General Purpose
60pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SMA
SMAJ58A
TVS DIODE 58VWM 93.6VC SMA
MDD
2,000,000
Marketplace
5,000 : $0.13850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA
SMAJ15CA
TVS DIODE 15VWM 24.4VC SMA
MDD
2,000,000
Marketplace
5,000 : $0.13850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
1
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA
SMAJ58CA
TVS DIODE 58VWM 93.6VC SMA
MDD
2,000,000
Marketplace
5,000 : $0.13850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
1
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA
SMAJ48A
TVS DIODE 48VWM 77.4VC SMA
MDD
2,000,000
Marketplace
5,000 : $0.13850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
48V
53.3V
77.4V
5.2A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA
SMAJ12A
TVS DIODE 12VWM 19.9VC SMA
MDD
2,000,000
Marketplace
5,000 : $0.13850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA
SMAJ15A
TVS DIODE 15VWM 24.4VC SMA
MDD
2,000,000
Marketplace
5,000 : $0.13850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA
SMAJ24A
TVS DIODE 24VWM 38.9VC SMA
MDD
2,000,000
Marketplace
5,000 : $0.13850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA
SMAJ16A
TVS DIODE 16VWM 26VC SMA
MDD
2,000,000
Marketplace
5,000 : $0.13850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
16V
17.8V
26V
15.4A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA
SMAJ12CA
TVS DIODE 12VWM 19.9VC SMA
MDD
2,000,000
Marketplace
5,000 : $0.13850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
1
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 280

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.