DO-201 TVS Diodes

Results: 2,353
Stocking Options
Environmental Options
Media
Exclude
2,353Results
Applied FiltersRemove All

Showing
of 2,353
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1.5KE120A
1.5KE6.8A
TVS DIODE 5.8VWM 10.5VC DO201
Littelfuse Inc.
10,349
In Stock
1 : $0.48000
Cut Tape (CT)
1,200 : $0.18600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
5.8V
6.45V
10.5V
143A
1500W (1.5kW)
Yes
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE510CA
1.5KE33CA
TVS DIODE 28.2VWM 45.7VC DO201
Littelfuse Inc.
16,369
In Stock
1 : $0.50000
Cut Tape (CT)
1,200 : $0.20200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
28.2V
31.4V
45.7V
33.3A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE510CA
1.5KE6.8CA
TVS DIODE 5.8VWM 10.5VC DO201
Littelfuse Inc.
12,578
In Stock
1 : $0.56000
Cut Tape (CT)
1,200 : $0.24700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
5.8V
6.45V
10.5V
143A
1500W (1.5kW)
Yes
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
DO-201
1.5KE30A
TVS DIODE 25.6VWM 41.4VC DO201
Littelfuse Inc.
11,083
In Stock
1 : $0.56000
Cut Tape (CT)
1,200 : $0.18800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
25.6V
28.5V
41.4V
36.7A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE510CA
1.5KE39CA
TVS DIODE 33.3VWM 53.9VC DO201
Littelfuse Inc.
28,573
In Stock
1 : $0.65000
Cut Tape (CT)
1,200 : $0.20700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
33.3V
37.1V
53.9V
28A
1500W (1.5kW)
Yes
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE510CA
1.5KE400CA
TVS DIODE 342VWM 548VC DO201
Littelfuse Inc.
6,846
In Stock
1 : $0.70000
Cut Tape (CT)
1,200 : $0.30692
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
342V
380V
548V
2.8A
1500W (1.5kW)
Yes
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE510CA
1.5KE200CA
TVS DIODE 171VWM 274VC DO201
Littelfuse Inc.
14,232
In Stock
1 : $1.06000
Cut Tape (CT)
1,200 : $0.29783
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
171V
190V
274V
5.5A
1500W (1.5kW)
Yes
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE120A
1.5KE100A
TVS DIODE 85.5VWM 137VC DO201
Littelfuse Inc.
6,846
In Stock
1 : $0.24000
Cut Tape (CT)
1,200 : $0.21300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
85.5V
95V
137V
11A
1500W (1.5kW)
Yes
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
DO-201
1.5KE15CA
TVS DIODE 12.8VWM 21.2VC DO201
STMicroelectronics
2,467
In Stock
600 : $0.28700
Tape & Box (TB)
1 : $0.34000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
-
2
12.8V
14.3V
21.2V
71A
1500W (1.5kW)
Yes
General Purpose
2500pF @ 1MHz
-55°C ~ 150°C
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE120A
1.5KE91A
TVS DIODE 77.8VWM 125VC DO201
Littelfuse Inc.
3,436
In Stock
1 : $0.35000
Cut Tape (CT)
1,200 : $0.18700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
77.8V
86.5V
125V
12A
1500W (1.5kW)
Yes
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
DO-201
1.5KE18A
TVS DIODE 15.3VWM 32.5VC DO201
STMicroelectronics
2,463
In Stock
600 : $0.28500
Tape & Box (TB)
1 : $0.39000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
1
-
15.3V
17.6V
32.5V
308A (8/20µs)
1500W (1.5kW)
No
General Purpose
4300pF @ 1MHz
-
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE120A
1.5KE12A
TVS DIODE 10.2VWM 16.7VC DO201
Littelfuse Inc.
4,946
In Stock
1 : $0.40000
Cut Tape (CT)
1,200 : $0.18700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
10.2V
11.4V
16.7V
91A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE510CA
1.5KE16CA
TVS DIODE 13.6VWM 22.5VC DO201
Littelfuse Inc.
3,705
In Stock
1 : $0.41000
Cut Tape (CT)
1,200 : $0.20700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
13.6V
15.2V
22.5V
67A
1500W (1.5kW)
Yes
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
DO-201
1.5KE39A
TVS DIODE 33.3VWM 53.9VC DO201
STMicroelectronics
3,291
In Stock
600 : $0.24900
Tape & Box (TB)
1 : $0.41000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
1
-
33.3V
37.1V
53.9V
28A
1500W (1.5kW)
Yes
General Purpose
2400pF @ 1MHz
-55°C ~ 150°C
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE120A
1.5KE56A
TVS DIODE 47.8VWM 77VC DO201
Littelfuse Inc.
3,560
In Stock
1 : $0.43000
Cut Tape (CT)
1,200 : $0.22900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
47.8V
53.2V
77V
19.7A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE510CA
1.5KE12CA
TVS DIODE 10.2VWM 16.7VC DO201
Littelfuse Inc.
3,306
In Stock
1 : $0.44000
Cut Tape (CT)
1,200 : $0.25900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
10.2V
11.4V
16.7V
90A
1500W (1.5kW)
Yes
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE120A
1.5KE39A
TVS DIODE 33.3VWM 53.9VC DO201
Littelfuse Inc.
7,893
In Stock
1 : $0.48000
Cut Tape (CT)
1,200 : $0.18700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
33.3V
37.1V
53.9V
28.2A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE510CA
1.5KE220CA
TVS DIODE 185VWM 328VC DO201
Littelfuse Inc.
11,580
In Stock
1 : $0.49000
Cut Tape (CT)
1,200 : $0.30184
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
185V
209V
328V
4.6A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE120A
1.5KE36A
TVS DIODE 30.8VWM 49.9VC DO201
Littelfuse Inc.
6,177
In Stock
1 : $0.49000
Cut Tape (CT)
1,200 : $0.26321
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
30.8V
34.2V
49.9V
30.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
DO-201
1.5KE36A
TVS DIODE 30.8VWM 64.3VC DO201
STMicroelectronics
4,062
In Stock
600 : $0.27700
Tape & Box (TB)
1 : $0.49000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
1
-
30.8V
34.2V
64.3V
156A (8/20µs)
1500W (1.5kW)
No
General Purpose
2500pF @ 1MHz
-
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE510CA
1.5KE10CA
TVS DIODE 8.6VWM 14.5VC DO201
Littelfuse Inc.
21,315
In Stock
1 : $0.50000
Cut Tape (CT)
1,200 : $0.24045
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
8.6V
9.5V
14.5V
103A
1500W (1.5kW)
Yes
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE510CA
1.5KE43CA
TVS DIODE 36.8VWM 59.3VC DO201
Littelfuse Inc.
2,805
In Stock
1 : $0.50000
Cut Tape (CT)
1,200 : $0.20700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
36.8V
40.9V
59.3V
25.3A
1500W (1.5kW)
Yes
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE120A
1.5KE18A
TVS DIODE 15.3VWM 25.2VC DO201
Littelfuse Inc.
6,946
In Stock
1 : $0.51000
Cut Tape (CT)
1,200 : $0.18700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
15.3V
17.1V
25.2V
60.3A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5KE510CA
1.5KE51CA
TVS DIODE 43.6VWM 70.1VC DO201
Littelfuse Inc.
2,029
In Stock
1 : $0.51000
Cut Tape (CT)
1,200 : $0.23100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
43.6V
48.5V
70.1V
21.4A
1500W (1.5kW)
Yes
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
DO-201
1.5KE33A
TVS DIODE 28.2VWM 45.7VC DO201
STMicroelectronics
1,800
In Stock
600 : $0.26200
Tape & Box (TB)
1 : $0.51000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
1
-
28.2V
31.4V
45.7V
33A
1500W (1.5kW)
Yes
General Purpose
2700pF @ 1MHz
-55°C ~ 150°C
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
Showing
of 2,353

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.