DFN2510A-10 TVS Diodes

Results: 32
Stocking Options
Environmental Options
Media
Exclude
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD4USB5B-TBRX
PUSB3AB4Z
TVS DIODE 3.3VWM 5VC DFN2510A-10
Nexperia USA Inc.
87,331
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.10900
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.3V (Max)
5.5V
5V (Typ)
7A (8/20µs)
-
No
General Purpose
0.17pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
IP4283CZ10-TBR,115
TVS DIODE 5.5VWM 9.5V DFN2510A10
Nexperia USA Inc.
105,224
In Stock
1 : $0.45000
Cut Tape (CT)
5,000 : $0.11500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
9.5V (Typ)
3.8A (8/20µs)
-
Yes
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
IP4294CZ10-TBR,115
TVS DIODE 5.5VWM 4.1V DFN2510A10
Nexperia USA Inc.
9,413
In Stock
5,000 : $0.07100
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
-
5.5V
6V
4.1V
4A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
PUSB3FR4Z
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
115,410
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.08913
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
PUSB3F96X
TVS DIODE 5.5VWM 4.6V DFN2510A10
Nexperia USA Inc.
18,120
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.06900
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
4.6V (Typ)
5.2A (8/20µs)
-
Yes
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
10-XFDFN
PUSB3FS4Z
TVS DIODE 3.3VWM DFN2510A10
Nexperia USA Inc.
3,165
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.05400
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
-
-
8.2A
-
No
HDMI, Telecom, USB
0.29pF @ 1MHz
-
-
-
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
PESD4USB5B-TBRX
TVS DIODE 5VWM DFN2510A-10
Nexperia USA Inc.
5,366
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.09625
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5V (Max)
-
-
7A (8/20µs)
-
-
HDMI, USB
-
-
-
-
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
PUSB3FA2Z
TVS DIODE 5VC DFN2510A-10
Nexperia USA Inc.
3,818
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.09800
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
-
5.5V
5V (Typ)
7A (8/20µs)
-
No
General Purpose
0.17pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
IP4292CZ10-TBR,115
TVS DIODE 5.5VWM 4VC DFN2510A-10
Nexperia USA Inc.
14,454
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.12200
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
-
5.5V
6V
4V (Typ)
4A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
PUSB3F99X
TVS DIODE 4.6VC DFN2510A-10
Nexperia USA Inc.
5,595
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
-
6V
4.6V (Typ)
5.2A (8/20µs)
-
No
HDMI, USB
0.5pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
PHDMI2AB4Z
TVS DIODE 5VC DFN2510A-10
Nexperia USA Inc.
3,816
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
-
6V
5V (Typ)
7A (8/20µs)
-
No
General Purpose
0.2pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
PUSB3FA1Z
TVS DIODE 3VC DFN2510A-10
Nexperia USA Inc.
11,728
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.07875
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
-
5.5V
3V (Typ)
7A (8/20µs)
-
No
General Purpose
0.29pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
PHDMI2FR4Z
TVS DIODE 3VC DFN2510A-10
Nexperia USA Inc.
4,220
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
-
6V
3V (Typ)
7A (8/20µs)
-
No
General Purpose
0.34pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
10-XFDFN
PESD4USB5BTBR-QX
TVS DIODE 5VWM 5.5VC DFN2510A-10
Nexperia USA Inc.
10,000
In Stock
5,000 : $0.11918
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Zener
4
-
5V (Max)
6V
5.5V (Typ)
7A (8/20µs)
-
No
HDMI, USB
0.22pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
PHDMI2F4X
TVS DIODE 4.6VC DFN2510A-10
Nexperia USA Inc.
9,595
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.12536
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
-
-
6V
4.6V (Typ)
5.2A (8/20µs)
-
Yes
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
PESD4USB3B-TBRX
TVS DIODE 3.3VWM DFN2510A-10
Nexperia USA Inc.
9,950
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.09625
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.3V (Max)
-
-
7A (8/20µs)
-
No
HDMI, USB
-
-
-
-
Surface Mount
10-XFDFN
DFN2510A-10
10-XFDFN
PESD4USB3UTBR-QX
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
3,457
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.13332
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
6V
3V (Typ)
7A (8/20µs)
-
No
HDMI, USB
0.36pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
PESD4USB5U-TBRX
TVS DIODE 5.5VWM DFN2510A-10
Nexperia USA Inc.
8,622
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.13449
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
4
5.5V
-
-
7A (8/20µs)
-
No
-
0.34pF @ 1MHz
-
Automotive
AEC-Q101
Surface Mount
10-XFDFN
DFN2510A-10
PESD4USB5B-TBRX
PUSB3BB4Z
TVS DIODE 3.3VWM 5.4V DFN2510A10
Nexperia USA Inc.
8,076
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.05400
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
-
4
3.3V (Max)
-
5.4V
8.3A
-
Yes
HDMI, Telecom, USB
0.17pF @ 1MHz
-
-
-
Surface Mount
10-XFDFN
DFN2510A-10
10-XFDFN
PESD4USB3BCTBR-QZ
TVS DIODE 3.3VWM 5.4V DFN2510A10
Nexperia USA Inc.
4,970
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.12651
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.3V (Max)
5.5V
5.4V (Typ)
6.5A (8/20µs)
-
No
HDMI, USB
0.19pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
10-XFDFN
DFN2510A-10
10-XFDFN
PESD4USB3BBTBR-QZ
TVS DIODE 3.3VWM 5.4V DFN2510A10
Nexperia USA Inc.
4,870
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.12651
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.3V (Max)
5.5V
5.4V (Typ)
6.5A (8/20µs)
-
No
HDMI, USB
0.17pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
10-XFDFN
DFN2510A-10
10-XFDFN
PESD4USB5UBTBR-QZ
TVS DIODE 5VWM 2.9VC DFN2510A10
Nexperia USA Inc.
4,594
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.12651
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6V
2.9V (Typ)
6.5A (8/20µs)
-
No
HDMI, USB
0.29pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
10-XFDFN
DFN2510A-10
10-XFDFN
PESD4USB3UCTBR-QZ
TVS DIODE 3.3VWM 2.9V DFN2510A10
Nexperia USA Inc.
3,240
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.12651
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
6V
2.9V (Typ)
6.5A (8/20µs)
-
No
HDMI, USB
0.29pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
10-XFDFN
DFN2510A-10
10-XFDFN
PESD4USB5BBTBR-QZ
TVS DIODE 5VWM 5.4VC DFN2510A10
Nexperia USA Inc.
2,730
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.12651
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5V (Max)
5.5V
5.4V (Typ)
6.5A (8/20µs)
-
No
HDMI, USB
0.19pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
10-XFDFN
DFN2510A-10
TVS DIODE 3.3VWM 3.3V DFN2510A10
PE13SD03M4Q_R1_00201
TVS DIODE 3.3VWM 3.3V DFN2510A10
Panjit International Inc.
9,000
In Stock
3,000 : $0.09900
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3.3V (Typ)
5A (8/20µs)
-
No
General Purpose
0.27pF @ 1MHz
-55°C ~ 85°C (TJ)
-
-
Surface Mount
10-UFDFN
DFN2510A-10
Showing
of 32

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.