DFN1610-2L TVS Diodes

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
824045817
824032815
TVS DIODE 5VWM 11.5VC DFN16102L
Würth Elektronik
4,458
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.76320
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
11.5V (Typ)
100A (8/20µs)
-
No
-
140pF @ 1MHz
-55°C ~ 85°C (TA)
Automotive
Surface Mount
0603 (1610 Metric)
DFN1610-2L
824045817
824045817
TVS DIODE 7VWM 10VC DFN16102L
Würth Elektronik
1,859
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.38970
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7V (Max)
7.8V
10V (Typ)
60A (8/20µs)
-
No
General Purpose
830pF @ 1MHz
-55°C ~ 85°C (TA)
-
Surface Mount
0603 (1610 Metric)
DFN1610-2L
824045817
824045812
TVS DIODE 12VWM 14.5V DFN16102L
Würth Elektronik
3,852
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.54720
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
13.3V
14.5V (Typ)
38A (8/20µs)
-
No
General Purpose
440pF @ 1MHz
-55°C ~ 85°C (TA)
-
Surface Mount
0603 (1610 Metric)
DFN1610-2L
824045817
824045810
TVS DIODE 20VWM 25.5V DFN16102L
Würth Elektronik
1,672
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.72090
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20V (Max)
22.8V
25.5V (Typ)
5A (8/20µs)
-
No
-
240pF @ 1MHz
-55°C ~ 85°C (TA)
Automotive
Surface Mount
0603 (1610 Metric)
DFN1610-2L
824045817
824031815
TVS DIODE 5VWM 10.5VC DFN16102L
Würth Elektronik
1,872
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.73260
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
10.5V (Typ)
80A (8/20µs)
-
No
-
250pF @ 1MHz
-55°C ~ 85°C (TA)
Automotive
Surface Mount
0603 (1610 Metric)
DFN1610-2L
824045817
824032813
TVS DIODE 3.3VWM 16.5V DFN16102L
Würth Elektronik
2,612
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.73800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4V
16.5V (Typ)
180A (8/20µs)
-
No
-
350pF @ 1MHz
-55°C ~ 125°C (TA)
Automotive
Surface Mount
0603 (1610 Metric)
DFN1610-2L
DFN1610-2L
STN161050U852
TVS DIODE 5VWM 17VC DFN1610-2L
Eaton - Electronics Division
8,977
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.08100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
17V
110A (8/20µs)
2000W (2kW)
No
General Purpose
850pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
0603 (1610 Metric)
DFN1610-2L
DFN1610-2L
STN161120U372
TVS DIODE 12VWM 28VC DFN1610-2L
Eaton - Electronics Division
15,505
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
13.3V
28V
70A (8/20µs)
2000W (2kW)
No
General Purpose
370pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
0603 (1610 Metric)
DFN1610-2L
ESD4V5DH-HF
ESD4V5DH-HF
TVS DIODE 4.5VWM 10VC DFN16102L
Comchip Technology
7,857
In Stock
1 : $0.48000
Cut Tape (CT)
10,000 : $0.12423
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
4.5V (Max)
5.5V
10V
105A (8/20µs)
1000W (1kW)
No
General Purpose
330pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
2-UDFN
DFN1610-2L
DFN1610-2L
STN161150U332
TVS DIODE 15VWM 30VC DFN1610-2L
Eaton - Electronics Division
9,850
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.08200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V (Max)
16V
30V
55A (8/20µs)
2000W (2kW)
No
General Purpose
330pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
0603 (1610 Metric)
DFN1610-2L
DFN1610-2L
STN161090U602
TVS DIODE 9VWM 22VC DFN1610-2L
Eaton - Electronics Division
1,450
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.09500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
9V (Max)
9.5V
22V
90A (8/20µs)
2000W (2kW)
No
General Purpose
600pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
0603 (1610 Metric)
DFN1610-2L
DFN1610-2L
STN161070U722
TVS DIODE 7VWM 18VC DFN1610-2L
Eaton - Electronics Division
641
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.08000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7V (Max)
7.5V
18V
100A (8/20µs)
2000W (2kW)
No
General Purpose
720pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
0603 (1610 Metric)
DFN1610-2L
TVS DIODE 12VWM 30VC DFN16102L
ESD12VDH-HF
TVS DIODE 12VWM 30VC DFN16102L
Comchip Technology
0
In Stock
Check Lead Time
10,000 : $0.14786
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Zener
1
-
12V (Max)
13V
30V
50A (8/20µs)
1500W (1.5kW)
No
General Purpose
265pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
2-UDFN
DFN1610-2L
TVS DIODE 5VWM 12.5VC DFN16102L
ESD5VDH-HF
TVS DIODE 5VWM 12.5VC DFN16102L
Comchip Technology
0
In Stock
Check Lead Time
10,000 : $0.14786
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Zener
1
-
5V (Max)
5.8V
12.5V
120A (8/20µs)
1500W (1.5kW)
No
General Purpose
1000pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
Surface Mount
2-UDFN
DFN1610-2L
TVS DIODE 15VWM 32VC DFN16102L
ESD15VDH-HF
TVS DIODE 15VWM 32VC DFN16102L
Comchip Technology
0
In Stock
Check Lead Time
10,000 : $0.14786
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Zener
1
-
15V (Max)
16V
32V
40A (8/20µs)
1280W (1.28kW)
No
General Purpose
350pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
2-UDFN
DFN1610-2L
TVS DIODE 18VWM 38VC DFN16102L
ESD18VDH-HF
TVS DIODE 18VWM 38VC DFN16102L
Comchip Technology
0
In Stock
Check Lead Time
10,000 : $0.14786
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Zener
1
-
18V (Max)
19.8V
38V
40A (8/20µs)
1520W (1.52kW)
No
General Purpose
245pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
2-UDFN
DFN1610-2L
Showing
of 16

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.