Vishay General Semiconductor - Diodes Division TVS Diodes

Results: 6
Series
1.5SMC, TransZorb®P4SMA, TransZorb®P6SMB, TransZorb®SM15T, TransZorb®SM6T, TransZorb®TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
185V188V
Current - Peak Pulse (10/1000µs)
900mA1.8A2A4.6A
Power - Peak Pulse
300W600W1500W (1.5kW)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DO-201AA, DO-27, AxialDO-214AA, SMBDO-214AB, SMCDO-214AC, SMA
Supplier Device Package
1.5KEDO-214AA (SMB)DO-214AA (SMBJ)DO-214AB (SMCJ)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12,665
In Stock
1 : $0.43000
Cut Tape (CT)
750 : $0.20032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
188V
209V
328V
2A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
4,243
In Stock
1 : $0.47000
Cut Tape (CT)
1,800 : $0.11676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
185V
209V
328V
900mA
300W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1,980
In Stock
1 : $0.57000
Cut Tape (CT)
850 : $0.28520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
185V
209V
328V
4.6A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1,089
In Stock
1 : $0.79000
Cut Tape (CT)
1,400 : $0.33645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
185V
209V
328V
4.6A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
1.5KE
1,750
In Stock
1 : $0.41000
Cut Tape (CT)
750 : $0.17499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
185V
209V
328V
1.8A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
2,489
In Stock
1 : $0.79000
Cut Tape (CT)
850 : $0.39818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
188V
209V
328V
4.6A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.