Rohm Semiconductor TVS Diodes

Results: 355
Series
-EDZUMZ6.8NUMUMZ8.2NUM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
1245
Bidirectional Channels
1235
Voltage - Reverse Standoff (Typ)
1V (Max)2.5V3V (Max)3V3.3V (Max)3.5V (Max)3.5V4.5V (Max)4.8V (Max)5V (Max)5V5.5V (Max)
Voltage - Breakdown (Min)
4V4.04V4.76V4.84V4.85V4.98V5.3V5.32V5.49V5.78V5.89V5.9V
Voltage - Clamping (Max) @ Ipp
7.5V7.6V8V8.2V8.5V8.7V9.15V9.2V9.5V9.6V10V10.3V
Current - Peak Pulse (10/1000µs)
780mA870mA950mA1A (8/20µs)1A1.1A1.2A1.25A1.3A1.4A1.5A1.55A
Power - Peak Pulse
200mW10W21W24W25W26.5W28W30W30.6W36W38W40W
Applications
-CANGeneral Purpose
Capacitance @ Frequency
0.25pF @ 1MHz0.3pF @ 1MHz1pF @ 1MHz3pF @ 1MHz4.3pF @ 1MHz5.5pF @ 1MHz6pF @ 1MHz7pF @ 1MHz8pF @ 1MHz10pF @ 1MHz12pF @ 1MHz13pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C150°C (TJ)150°C175°C (TJ)-
Package / Case
2-SMD, Flat Lead2-SMD, No Lead5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3630201 (0603 Metric)0805 (2012 Metric)01005 (0402 Metric)DO-214AC, SMAEMD2SC-70, SOT-323SC-74, SOT-457SC-74A, SOT-753
Supplier Device Package
DSN0603-2, SOD-962, SMD0603EMD2EMD3EMD3FEMD5EMD6GMD2LPDSPMDEPMDSPMDTMPMDU
Stocking Options
Environmental Options
Media
Marketplace Product
355Results
Applied FiltersRemove All

Showing
of 355
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DSN0603-2
VS5V0BC1EST15R
TVS DIODE 5VWM 12VC DSN0603-2
Rohm Semiconductor
8,393
In Stock
1 : $0.25000
Cut Tape (CT)
15,000 : $0.03262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V12V5A (8/20µs)60WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface Mount0201 (0603 Metric)DSN0603-2, SOD-962, SMD0603
DSN0603-2
VS12VBA1HST15R
TVS DIODE 12VWM 14VC DSN0603-2
Rohm Semiconductor
55,732
In Stock
1 : $0.31000
Cut Tape (CT)
15,000 : $0.03949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-112V (Max)12.5V14V5A (8/20µs)70WNoGeneral Purpose--55°C ~ 150°C (TA)--Surface Mount0201 (0603 Metric)DSN0603-2, SOD-962, SMD0603
PMDU PKG
SMF5V0TR
TVS DIODE 5VWM 9.2VC PMDU
Rohm Semiconductor
7,616
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6.4V9.2V21.7A200WNoGeneral Purpose-150°C (TJ)--Surface MountSOD-123FPMDU
SMD1006
VS4V5BU1QST18R
TVS DIODE 4.5VWM 12VC SMD1006
Rohm Semiconductor
10,899
In Stock
1 : $0.45000
Cut Tape (CT)
18,000 : $0.06626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-14.5V (Max)5.3V12V50A (8/20µs)600WNoGeneral Purpose--55°C ~ 150°C (TA)--Surface Mount2-SMD, No LeadSMD1006
SBA120CS-AUR1A1XXX
RESD1CANYT116
24V TRANSIENT VOLTAGE SUPPRESSOR
Rohm Semiconductor
18,011
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.16387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)26.2V44V8A (8/20µs)350WNoCAN30pF @ 1MHz (Max)150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SBA120CS-AUR1A1XXX
ESD16VHYFHT116
12V, SOT-23, BI-DIRECTIONAL, AUT
Rohm Semiconductor
7,708
In Stock
This product has a maximum purchase limit
1 : $0.53000
Cut Tape (CT)
3,000 : $0.17728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-212V (Max)15.96V--100WNo--150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SBA120CS-AUR1A1XXX
RESD1CANYFHT116
24V, SOT-23, DUAL LINE CAN BUS T
Rohm Semiconductor
6,515
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.19665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)26.2V44V8A (8/20µs)350WNoCAN30pF @ 1MHz (Max)150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
DSN0603-2
VS5V0BA1EST15R
TVS DIODE 5VWM 10VC DSN0603-2
Rohm Semiconductor
5,999
In Stock
1 : $0.25000
Cut Tape (CT)
15,000 : $0.03262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V10V1A (8/20µs)10WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface Mount0201 (0603 Metric)DSN0603-2, SOD-962, SMD0603
DSN0603-2
VS3V3BC1HST15R
TVS DIODE 3.3VWM 8.5VC DSN0603-2
Rohm Semiconductor
66,055
In Stock
1 : $0.31000
Cut Tape (CT)
15,000 : $0.03949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V (Max)4V8.5V8.2A (8/20µs)70WNoGeneral Purpose--55°C ~ 150°C (TA)--Surface Mount0201 (0603 Metric)DSN0603-2, SOD-962, SMD0603
DSN0603-2
VS3V3BA1EST15R
TVS DIODE 3.3VWM 8VC DSN0603-2
Rohm Semiconductor
35,791
In Stock
1 : $0.31000
Cut Tape (CT)
15,000 : $0.03949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V (Max)4V8V3.5A (8/20µs)28WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface Mount0201 (0603 Metric)DSN0603-2, SOD-962, SMD0603
21,622
In Stock
1 : $0.34000
Cut Tape (CT)
8,000 : $0.05383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6.65V---NoGeneral Purpose3pF @ 1MHz150°C (TJ)--Surface MountSC-79, SOD-523EMD2
DSN0603-2
VS3V3BL1HST15R
TVS DIODE 3.3VWM 19VC DSN0603-2
Rohm Semiconductor
16,573
In Stock
1 : $0.36000
Cut Tape (CT)
15,000 : $0.04636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V (Max)6V19V3.5A (8/20µs)66WNoGeneral Purpose0.25pF @ 1MHz-55°C ~ 150°C (TA)--Surface Mount0201 (0603 Metric)DSN0603-2, SOD-962, SMD0603
UMD3
UMZC6.8NT106
TVS DIODE 3.5VWM UMD3
Rohm Semiconductor
3,828
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-3.5V6.47V---NoGeneral Purpose----Surface MountSC-70, SOT-323UMD3
SC-75-3_EMD3
RSB12WTL
TVS DIODE 9VWM EMD3
Rohm Semiconductor
2,870
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-19V9.6V---NoGeneral Purpose----Surface MountSC-75, SOT-416EMD3
SOD-923_514AB
CDZCVT2R6.8B
5.0V, 3.0PF, SOD-923, TRANSIENT
Rohm Semiconductor
6,174
In Stock
1 : $0.37000
Cut Tape (CT)
8,000 : $0.05797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6.65V---NoGeneral Purpose3pF @ 1MHz150°C (TJ)--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)
SOD-923_514AB
RSBC6.8CMT2N
TVS DIODE 5VWM VMN2M
Rohm Semiconductor
5,299
In Stock
1 : $0.37000
Cut Tape (CT)
8,000 : $0.09545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6.62V---NoGeneral Purpose-150°C (TJ)--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)
SMD1006
VS6V3UC1QST18R
TVS DIODE 6.3VWM 14.7VC SMD1006
Rohm Semiconductor
35,645
In Stock
1 : $0.38000
Cut Tape (CT)
18,000 : $0.07201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-6.3V (Max)6.7V14.7V45A (8/20µs)660WNoGeneral Purpose--55°C ~ 150°C (TA)--Surface Mount2-SMD, No LeadSMD1006
PMDU PKG
SMF18VTR
TVS DIODE 18VWM 29.2VC PMDU
Rohm Semiconductor
6,252
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-18V (Max)20V29.2V6.8A200WNoGeneral Purpose-150°C (TJ)--Surface MountSOD-123FPMDU
PMDU PKG
SMF12VTR
TVS DIODE 12VWM 19.9VC PMDU
Rohm Semiconductor
3,299
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-12V (Max)13.3V19.9V10.1A200WNoGeneral Purpose-150°C (TJ)--Surface MountSOD-123FPMDU
PMDU PKG
SMF28VTR
TVS DIODE 28VWM 45.4VC PMDU
Rohm Semiconductor
3,094
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-28V (Max)31.1V45.4V4.4A200WNoGeneral Purpose-150°C (TJ)--Surface MountSOD-123FPMDU
SSD3
STZU6.2NT146
TVS DIODE 5.5VWM SMD3
Rohm Semiconductor
2,421
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5.5V (Max)5.9V---NoGeneral Purpose8pF @ 1MHz150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SMD3
SMD1006
VS5V0BL1QST18R
TVS DIODE 5VWM 17VC SMD1006
Rohm Semiconductor
17,746
In Stock
1 : $0.43000
Cut Tape (CT)
18,000 : $0.08297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)7V17V1.8A (8/20µs)30.6WNoGeneral Purpose--55°C ~ 150°C (TA)--Surface Mount2-SMD, No LeadSMD1006
UMD3F
UMZ5.1NUMTL
TVS DIODE 3.5VWM UMD3F
Rohm Semiconductor
2,329
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-3.5V4.84V---NoGeneral Purpose-150°C (TJ)--Surface MountSC-85UMD3F
SOD-923_514AB
RSAC16CMT2R
TVS DIODE 12VWM VMN2M
Rohm Semiconductor
17,205
In Stock
1 : $0.45000
Cut Tape (CT)
8,000 : $0.14423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-112V (Max)16.49V---NoGeneral Purpose-150°C (TJ)--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)
SBA120CS-AUR1A1XXX
MMBZ9V1ALYFHT116
6V, SOT-23, DUAL LINE, ANODE COM
Rohm Semiconductor
14,995
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.15046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-6V (Max)8.65V14V1.7A24WNoGeneral Purpose-150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
Showing
of 355

Rohm Semiconductor TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.