TVS Diodes

Results: 38
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V6V6.5V7V7.5V8V8.5V9V10V11V12V13V
Voltage - Breakdown (Min)
6.4V6.67V7.22V7.78V8.33V8.89V9.44V10V11.1V12.2V13.3V14.4V
Voltage - Clamping (Max) @ Ipp
9.2V10.3V11.2V12V12.9V13.6V14.4V15.4V17V18.2V19.9V21.5V
Current - Peak Pulse (10/1000µs)
2.9A3.2A3.3A3.5A3.9A4.1A4.3A4.6A4.9A5.2A5.5A5.8A
Stocking Options
Environmental Options
Media
Marketplace Product
38Results
Applied FiltersRemove All

Showing
of 38
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TPSMF4L Series
TPSMF4L54A
TVS DIODE 54VWM 87.1VC SOD123FL
Littelfuse Inc.
64,100
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.11163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
54V
60V
87.1V
4.6A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L26A
TVS DIODE 26VWM 42.1VC SOD123FL
Littelfuse Inc.
22,627
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.11163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
26V
28.9V
42.1V
9.5A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L28A
TVS DIODE 28VWM 45.4VC SOD123FL
Littelfuse Inc.
33,710
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V
31.1V
45.4V
8.8A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L17A
TVS DIODE 17VWM 27.6VC SOD123FL
Littelfuse Inc.
33,259
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
17V
18.9V
27.6V
14.5A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L75A
TVS DIODE 75VWM 121VC SOD123FL
Littelfuse Inc.
20,147
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
75V
83.3V
121V
3.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L30A
TVS DIODE 30VWM 48.4VC SOD123FL
Littelfuse Inc.
17,158
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
8.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L22A
TVS DIODE 22VWM 35.5VC SOD123FL
Littelfuse Inc.
14,168
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
22V
24.4V
35.5V
11.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L18A
TVS DIODE 18VWM 29.2VC SOD123FL
Littelfuse Inc.
13,764
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.11163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
18V
20V
29.2V
13.7A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L12A
TVS DIODE 12VWM 19.9VC SOD123FL
Littelfuse Inc.
13,217
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
19.9V
20.1A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L24A
TVS DIODE 24VWM 38.9VC SOD123FL
Littelfuse Inc.
11,498
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
10.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TPSMF4L48A
TVS DIODE 48VWM 77.4VC SOD123FL
Littelfuse Inc.
10,490
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
48V
53.3V
77.4V
5.2A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L15A
TVS DIODE 15VWM 24.4VC SOD123FL
Littelfuse Inc.
8,297
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
24.4V
16.4A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L51A
TVS DIODE 51VWM 82.4VC SOD123FL
Littelfuse Inc.
5,462
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
51V
56.7V
82.4V
4.9A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L36A
TVS DIODE 36VWM 58.1VC SOD123FL
Littelfuse Inc.
4,400
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
6.9A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L10A
TVS DIODE 10VWM 17VC SOD123FL
Littelfuse Inc.
3,927
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
10V
11.1V
17V
23.5A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L14A
TVS DIODE 14VWM 23.2VC SOD123FL
Littelfuse Inc.
3,493
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
14V
15.6V
23.2V
17.2A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L33A
TVS DIODE 33VWM 53.3VC SOD123FL
Littelfuse Inc.
3,250
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V
36.7V
53.3V
7.5A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L6.0A
TVS DIODE 6VWM 10.3VC SOD123FL
Littelfuse Inc.
2,411
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6V
6.67V
10.3V
35.9A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L60A
TVS DIODE 60VWM 96.8VC SOD123FL
Littelfuse Inc.
10,212
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.11163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
60V
66.7V
96.8V
4.1A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L9.0A
TVS DIODE 9VWM 15.4VC SOD123FL
Littelfuse Inc.
5,746
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.11163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
9V
10V
15.4V
24.1A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L58A
TVS DIODE 58VWM 93.6VC SOD123FL
Littelfuse Inc.
12,599
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.11163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58V
64.4V
93.6V
4.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L70A
TVS DIODE 70VWM 113VC SOD123FL
Littelfuse Inc.
9,572
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
70V
77.8V
113V
3.5A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L40A
TVS DIODE 40VWM 64.5VC SOD123FL
Littelfuse Inc.
8,867
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
40V
44.4V
64.5V
6.2A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L16A
TVS DIODE 16VWM 26VC SOD123FL
Littelfuse Inc.
6,824
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V
17.8V
26V
15.4A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L11A
TVS DIODE 11VWM 18.2VC SOD123FL
Littelfuse Inc.
6,475
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
11V
12.2V
18.2V
22A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 38

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.